AD8209AWBRMZ-R7, Differential Amplifiers High Voltage, Precision Difference Amplifier

AD8209AWBRMZ-R7, Differential Amplifiers High Voltage, Precision Difference Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
1 700 руб.
от 10 шт.1 420 руб.
от 100 шт.1 120 руб.
от 250 шт.984.04 руб.
Добавить в корзину 1 шт. на сумму 1 700 руб.
Номенклатурный номер: 8024704493
Артикул: AD8209AWBRMZ-R7
Бренд: Analog Devices

Описание

SP Amp Difference Amplifier Single 5.5V Automotive AEC-Q100 8-Pin MSOP T/R

Технические параметры

Automotive Yes
ECCN (US) EAR99
Lead Shape Gull-wing
Maximum Input Bias Current (uA) 0.05@5V
Maximum Input Offset Voltage (mV) 2@5V
Maximum Input Resistance (MOhm) 0.44@5V
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Maximum Single Supply Voltage (V) 5.5
Maximum Supply Voltage Range (V) 5 to 7
Maximum Voltage Gain (dB) 22.9(Typ)
Maximum Voltage Gain Range (dB) <35
Minimum CMRR (dB) 80
Minimum CMRR Range (dB) 75 to 85
Minimum Operating Temperature (°C) -40
Minimum PSRR (dB) 70
Minimum Single Supply Voltage (V) 4.5
Mounting Surface Mount
Number of Channels per Chip 1
Number of Elements per Chip 1
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
Power Supply Type Single
PPAP Unknown
Standard Package Name SO
Supplier Package MSOP
Supplier Temperature Grade Automotive
Type Difference Amplifier
Typical Single Supply Voltage (V) 5

Техническая документация

Datasheet
pdf, 454 КБ