68683-303LF, Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 6 Positions, 2.54mm (0.100in) Pitc

Фото 1/2 68683-303LF, Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 6 Positions, 2.54mm (0.100in) Pitc
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
Мин. кол-во для заказа 100 шт.
Добавить в корзину 100 шт. на сумму 32 000 руб.
Номенклатурный номер: 8001006160
Артикул: 68683-303LF
Бренд: Amphenol CS

Описание

Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 6 Positions, 2.54mm (0.100in) Pitch

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Type Socket Strip
Gender SKT
Number of Contacts 6
Number of Rows 2
Termination Method Solder
Terminal Pitch (mm) 2.54
Body Orientation Straight
Row Spacing (mm) 2.54
Maximum Current Rating (A) 3/Contact
Maximum Voltage Rating 1000VAC
Insulation Resistance (MOhm) 1000
Maximum Contact Resistance (mOhm) 20
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 125
Mating Cycle (Cycles) 225
Packaging Tube
Product Length (mm) 8.05
Product Depth (mm) 5.08
Product Height (mm) 7.01
Tail Length (mm) 2.92
Mounting Through Hole

Техническая документация

Datasheet
pdf, 250 КБ