DG419BDY-E3, Single SPDT 20/25V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
420 руб.
Кратность заказа 50 шт.
от 100 шт. —
360 руб.
от 250 шт. —
344 руб.
от 500 шт. —
301.28 руб.
Добавить в корзину 50 шт.
на сумму 21 000 руб.
Описание
Analog Switch Single SPDT 8-Pin SOIC N
Технические параметры
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Single SPDT |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±22 |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 35@10.8V |
Maximum On Resistance Range (Ohm) | 35 to 45 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 400 |
Maximum Propagation Delay Bus to Bus (ns) | 87@±15V|119@12V |
Maximum Single Supply Voltage (V) | 36 |
Maximum Supply Current (mA) | ±0.001@±16.5V |
Maximum Turn-Off Time (ns) | 80@±15V |
Maximum Turn-On Time (ns) | 125@12V |
Minimum Dual Supply Voltage (V) | ±7 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 13 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 1 |
Number of Outputs per Chip | 2 |
Output Signal Type | Single |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Polarity | Non-Inverting |
Power Supply Type | Single|Dual |
PPAP | No |
Propagation Delay Test Condition (pF) | 35 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Switch Architecture | SPDT |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±9|±12|±15|±18 |
Typical Single Supply Voltage (V) | 15|18|24|28 |
Typical Supply Current (mA) | ±0.000001@±16.5V |
Техническая документация
Datasheet
pdf, 283 КБ