AD8692ARMZ-R7, Операционный усилитель, 10 МГц
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
760 руб.
от 3 шт. —
680 руб.
от 5 шт. —
668 руб.
от 9 шт. —
646 руб.
Добавить в корзину 1 шт.
на сумму 760 руб.
Описание
Микросхемы / Усилители и компараторы / Операционные усилители
Операционный усилитель, 10 МГц
Технические параметры
Корпус | MSOP8 | |
Automotive | No | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Input Offset Voltage Drift (uV/°C) | 6 | |
Lead Shape | Gull-wing | |
Manufacturer Type | Low Noise Amplifier | |
Maximum Input Bias Current (uA) | 0.000001@5V | |
Maximum Input Offset Current (uA) | 0.0000005@5V | |
Maximum Input Offset Voltage (mV) | 2@5V | |
Maximum Operating Temperature (°C) | 125 | |
Maximum Single Supply Voltage (V) | 6 | |
Maximum Supply Current (mA) | 2.1@5V | |
Minimum CMRR (dB) | 70 | |
Minimum CMRR Range (dB) | 70 to 71 | |
Minimum Operating Temperature (°C) | -40 | |
Minimum PSRR (dB) | 80 | |
Minimum Single Supply Voltage (V) | 2.7 | |
Mounting | Surface Mount | |
Number of Channels per Chip | 2 | |
Output Type | CMOS | |
Packaging | Tape and Reel | |
Part Status | Active | |
PCB changed | 8 | |
Pin Count | 8 | |
Power Supply Type | Single | |
PPAP | No | |
Process Technology | CMOS | |
Rail to Rail | Rail to Rail Output | |
Shut Down Support | No | |
Standard Package Name | SOP | |
Supplier Package | MSOP | |
Supplier Temperature Grade | Extended Industrial | |
Type | Low Noise Amplifier | |
Typical Gain Bandwidth Product (MHz) | 10 | |
Typical High Level Output Voltage (V) | 4.98 | |
Typical Input Bias Current (uA) | 0.0000002@5V | |
Typical Input Noise Voltage Density (nV/rtHz) | 8@5V | |
Typical Low Level Output Voltage (V) | 0.185 | |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.05@5V | |
Typical Settling Time (ns) | 1000 | |
Typical Single Supply Voltage (V) | 3|5 | |
Typical Slew Rate (V/us) | 5@5V | |
Typical Voltage Gain (dB) | 126.02 | |
Brand: | Analog Devices | |
CMRR - Common Mode Rejection Ratio: | 90 dB | |
Development Kit: | EVAL-CN0276-SDPZ | |
en - Input Voltage Noise Density: | 8 nV/sqrt Hz | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
GBP - Gain Bandwidth Product: | 10 MHz | |
Ib - Input Bias Current: | 1 pA | |
Manufacturer: | Analog Devices Inc. | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 2 Channel | |
Operating Supply Current: | 1.05 mA | |
Operating Supply Voltage: | 2.7 V to 6 V | |
Output Current per Channel: | 80 mA | |
Output Type: | Rail-to-Rail | |
Package / Case: | MSOP-8 | |
Product Category: | Precision Amplifiers | |
Product Type: | Precision Amplifiers | |
Product: | Precision Amplifiers | |
PSRR - Power Supply Rejection Ratio: | 95 dB | |
Series: | AD8692 | |
Shutdown: | No Shutdown | |
SR - Slew Rate: | 5 V/us | |
Subcategory: | Amplifier ICs | |
Supply Voltage - Max: | 6 V | |
Supply Voltage - Min: | 2.7 V | |
Type: | General Purpose Amplifier | |
Voltage Gain dB: | 126.02 dB | |
Vos - Input Offset Voltage: | 400 uV | |
Вес, г | 0.27 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем