5016451020
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
680 руб.
от 2 шт. —
610 руб.
Добавить в корзину 1 шт.
на сумму 680 руб.
Описание
Электроэлемент
CONNECTOR, HEADER, 10POS, 2ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:10Contacts; Gender:Header; Product Range:iGrid 501645 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plated C
Технические параметры
Brand | Molex |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 2 A |
Factory Pack Quantity | 1260 |
Housing Material | Polyamide(PA) |
Manufacturer | Molex |
Number of Positions | 10 Position |
Number of Rows | 2 Row |
Packaging | Tray |
Pitch | 2 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 501645 |
Termination Style | Through Hole |
Tradename | iGrid |
Type | Plug Housing |
Unit Weight | 0.025186 oz |
Voltage Rating | 250 VAC/DC |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Mounting | Through Hole |
Gender | HDR |
Number of Contacts | 10 |
Termination Method | Solder |
Terminal Pitch (mm) | 2 |
Body Orientation | Straight |
Polarization Type | Center Slot |
Row Spacing (mm) | 2 |
Maximum Current Rating (A) | 2/Contact |
Maximum Voltage Rating | 250VDC|250VAC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 30 |
Product Weight (g) | 0.714 |
Product Length (mm) | 12 |
Product Depth (mm) | 8.2 |
Product Height (mm) | 12 |
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 1260 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Material: | Polyamide(PA) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 10 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Pitch: | 2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2 mm |
Series: | 501645 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.2 mm |
Termination Style: | Solder Pin |
Tradename: | iGrid |
Type: | Shrouded |
Voltage Rating: | 250 VAC/DC |
Вес, г | 6.35 |