US1G-E3/5AT, 400 Volt 1.0A 50ns 30 Amp IFSM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 руб.
Кратность заказа 7500 шт.
Добавить в корзину 7500 шт.
на сумму 135 000 руб.
Описание
From Vishay, the US1A and US1M series are ultrafast surface mount rectifier diodes. Featuring a small, low profile package, these rectifiers can be used by automatic pick and place machines.
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Package Length | 4.5(Max) |
Package Height | 2.09(Max) |
Package Width | 2.79(Max) |
PCB changed | 2 |
Mounting | Surface Mount |
Lead Shape | J-Lead |
Type | Switching Diode |
Maximum DC Reverse Voltage (V) | 400 |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 400 |
Maximum Continuous Forward Current (A) | 1 |
Peak Non-Repetitive Surge Current (A) | 30 |
Peak Forward Voltage (V) | 1 |
Peak Reverse Current (uA) | 10 |
Maximum Junction Ambient Thermal Resistance | 75°C/W |
Peak Reverse Recovery Time (ns) | 50 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Maximum RMS Reverse Voltage (V) | 280 |
Automotive | No |
Supplier Package | SMA |
Standard Package Name | DO-214-AC |
Pin Count | 2 |
Military | No |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Diode Type | Ultrafast Rectifiers |
Maximum Continuous Forward Current | 1A |
Maximum Forward Voltage Drop | 1V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DO-214AC(SMA) |
Peak Non-Repetitive Forward Surge Current | 30A |
Peak Reverse Recovery Time | 50ns |
Peak Reverse Repetitive Voltage | 400V |
Rectifier Type | General Purpose |
Average Forward Current | 1А |
Forward Surge Current | 30А |
Forward Voltage Max | 1В |
Repetitive Peak Reverse Voltage | 400В |
Reverse Recovery Time | 50нс |
Количество Выводов | 0 |
Максимальная Рабочая Температура | 0 |
Стиль Корпуса Диода | SMA |