76342-315LF, Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 30 Positions, 2.54mm (0.100in) Pi

Фото 1/2 76342-315LF, Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 30 Positions, 2.54mm (0.100in) Pi
Изображения служат только для ознакомления,
см. техническую документацию
1 240 руб.
Мин. кол-во для заказа 26 шт.
Добавить в корзину 26 шт. на сумму 32 240 руб.
Номенклатурный номер: 8001007702
Артикул: 76342-315LF
Бренд: Amphenol CS

Описание

Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 30 Positions, 2.54mm (0.100in) Pitch

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Mounting Through Hole
Type Socket Strip
Gender RCP
Number of Contacts 30
Number of Rows 2
Termination Method Solder
Terminal Pitch (mm) 2.54
Body Orientation Straight
Row Spacing (mm) 2.54
Maximum Current Rating (A) 3/Contact
Maximum Voltage Rating 1000VAC
Insulation Resistance (MOhm) 100000
Maximum Contact Resistance (mOhm) 20
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 125
Packaging Tube
Product Length (mm) 38.02
Product Depth (mm) 5.08
Product Height (mm) 7
Tail Length (mm) 2.9

Техническая документация

Datasheet
pdf, 111 КБ