ADF7242BCPZ, RF Transceiver FSK/GFSK 3V 32-Pin LFCSP EP Tray

Фото 1/2 ADF7242BCPZ, RF Transceiver FSK/GFSK 3V 32-Pin LFCSP EP Tray
Изображения служат только для ознакомления,
см. техническую документацию
1 070 руб.
Кратность заказа 185 шт.
от 370 шт.930 руб.
Добавить в корзину 185 шт. на сумму 197 950 руб.
Номенклатурный номер: 8001007830
Артикул: ADF7242BCPZ
Бренд: Analog Devices

Описание

RadioVerse™
Analog Devices Inc. RadioVerse™ technology and design ecosystem accelerates time-to-market by providing integrated RF transceivers, software API, and design support packages. Get access to robust documentation, to ADI"s EngineerZone® online technical support community, and more. RadioVerse provides integrated wideband RF transceiver evaluation boards that connect to an FPGA development platform. This allows for chip-level performance evaluation and rapid prototyping of complete wireless scenarios using a single hardware platform. The boards are supported by a toolkit that includes HDL, Linux drivers, software API, a GUI, and design files necessary to kick-start designs.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 490
Frequency Range: 2.4 GHz to 2.5 GHz
Interface Type: 4-Wire, SPI
Manufacturer: Analog Devices Inc.
Maximum Data Rate: 250 kbps
Maximum Operating Frequency: 2483.5 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Modulation Format: FSK, GFSK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Power: -20 dBm to+4.8 dBm
Package / Case: LFCSP-32
Packaging: Tray
Product Category: RF Transceiver
Product Type: RF Transceiver
Sensitivity: -96 dBm
Series: ADF7242
Subcategory: Wireless & RF Integrated Circuits
Supply Current - Max: 10.7 mA
Supply Current Receiving: 19 mA
Supply Current Transmitting: 19.6 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Technology: Si
Type: Zigbee

Техническая документация

Datasheet
pdf, 1117 КБ