V7-1S17D8-022, Basic / Snap Action Switches 100 mA @ 125 VAC Strght Lever Actutor
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 670 руб.
от 30 шт. —
1 260 руб.
от 74 шт. —
1 170 руб.
от 296 шт. —
1 021.12 руб.
Добавить в корзину 1 шт.
на сумму 1 670 руб.
Описание
Switches\Basic / Snap Action Switches
Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 250VAC 0.83N Screw Mount Quick Connect
Технические параметры
Actuator Style: | Lever |
Actuator: | Lever |
Brand: | Honeywell |
Contact Form: | SPDT |
Contact Material: | Silver |
Current Rating: | 100 mA |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Illuminated: | Non-Illuminated |
Manufacturer: | Honeywell |
Maximum Operating Temperature: | +82 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Chassis Mount |
Operating Force: | 85 gf |
Product Category: | Basic/Snap Action Switches |
Product Type: | Snap Action Switches |
Series: | V7 |
Subcategory: | Switches |
Switch Function: | ON-(OFF), OFF-(ON) |
Termination Style: | Quick Connect |
Tradename: | Micro Switch |
Type: | Micro Switch |
Voltage Rating AC: | 125 VAC |
Actuator Style | Straight Lever |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Current Rating (A) | 0.1@125VAC@(CSA/UL) |
Maximum Operating Temperature (°C) | 85 |
Mechanical Life (Cycles) | 10000000 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Screw Mount |
Operating Force (N) | 0.83 |
Part Status | Active |
Pole Throw Configuration | SPDT |
PPAP | No |
Switch Configuration | N.O./N.C. |
Termination Style | Quick Connect |