0559320210
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
120 руб.
от 10 шт. —
94 руб.
от 100 шт. —
75.88 руб.
Добавить в корзину 2 шт.
на сумму 340 руб.
Описание
Электроэлемент
Описание 2.0 WtB Plg Hsg Assy Str 2Ckt
Технические параметры
Applications | General Purpose, Industrial, Medical |
Connector Type | Header |
Contact Finish - Mating | Tin |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | - |
Contact Finish Thickness - Post | - |
Contact Length - Mating | 0.144"(3.66mm) |
Contact Length - Post | 0.126"(3.20mm) |
Contact Material | - |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating (Amps) | - |
Fastening Type | Latch Holder |
Features | Board Guide |
Ingress Protection | - |
Insulation Color | Natural |
Insulation Height | 0.384"(9.75mm) |
Insulation Material | Polybutylene Terephthalate(PBT) |
Manufacturer | Molex |
Mated Stacking Heights | 13.2mm |
Material Flammability Rating | - |
Mounting Type | Through Hole |
Number of Positions | 2 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Operating Temperature | - |
Overall Contact Length | 0.360"(9.15mm) |
Packaging | Tray |
Part Status | Active |
Pitch - Mating | 0.079"(2.00mm) |
Row Spacing - Mating | - |
Series | MicroClasp 55932 |
Shrouding | Shrouded-4 Wall |
Style | Board to Cable/Wire |
Termination | Kinked Pin, Solder |
Voltage Rating | - |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
HTS | 8536.69.40.40 |
Type | Shrouded Header (4 Sides) |
Gender | HDR |
Number of Contacts | 2 |
Termination Method | Solder |
Terminal Pitch (mm) | 2 |
Body Orientation | Straight |
Polarization Type | Center Slot |
Maximum Current Rating (A) | 3/Contact |
Maximum Voltage Rating | 250VDC|250VAC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 30 |
Product Weight (g) | 0.3438 |
Product Length (mm) | 8 |
Product Depth (mm) | 6.7 |
Product Height (mm) | 9.75 |
Tradename | MicroClasp™ |
Mounting | Through Hole |
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 320 |
Housing Color: | Natural |
Housing Material: | Polyester |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -25 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Packaging: | Tray |
Part # Aliases: | 0559320210 |
Pitch: | 2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 55932 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | MicroClasp |
Type: | Shrouded |
Voltage Rating: | 250 V |
Connector System | Wire to Board |
Contact Plating | Tin |
Current Rating | 3.0A |
Pitch | 2.0mm |
Series Number | 55932 |
Shrouded/Unshrouded | Shrouded |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 55 КБ
Datasheet
pdf, 223 КБ
Datasheet
pdf, 36 КБ
Datasheet 0559320210
pdf, 28 КБ
Datasheet 55932-1010
pdf, 121 КБ
Документация
pdf, 33 КБ