0398800302, Fixed Terminal Blocks 2 CKT TERM. BLOCK 5.08mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
Мин. кол-во для заказа 20 шт.
Кратность заказа 10 шт.
от 100 шт. —
110 руб.
от 250 шт. —
96 руб.
от 400 шт. —
93.48 руб.
Добавить в корзину 20 шт.
на сумму 2 800 руб.
Описание
Industrial Solutions
Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.
Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.
Технические параметры
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Housing Color | Black |
Maximum Current Rating (A) | 13.5/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 300V |
Mounting | Through Hole |
Number of Circuits | 2 |
Number of Contacts | 2 |
Number of Rows | 1 |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 5.08 |
Termination Method | Solder |
Tradename | Eurostyle™ |
Type | Eurostyle Block |
Brand: | Molex |
Color: | Black |
Connection Method: | Screw |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Current Rating: | 13.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 800 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | Molex |
Mounting Angle: | Horizontal |
Mounting Style: | PCB Mount |
Number of Positions: | 2 Position |
Part # Aliases: | 3988003028801020398800302 |
Pitch: | 5.08 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Series: | 39880 |
Subcategory: | Terminal Blocks |
Termination Style: | Through Hole |
Tradename: | Eurostyle |
Voltage Rating: | 300 V |
Wire Gauge Max: | 16 AWG |
Wire Gauge Min: | 30 AWG |
Wire Gauge Range: | 30 AWG to 16 AWG |
Wire Orientation: | Horizontal |
Packaging | Tube |