16R500GU, PTC Resettable Fuse 5A(hold) 8.5A(trip) 16VDC 100A 2.6W 2s 0.015Ohm Radial 10.4 X 3 X 14.3mm Bulk
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13000 шт., срок 6-8 недель
190 руб.
Мин. кол-во для заказа 170 шт.
Добавить в корзину 170 шт.
на сумму 32 300 руб.
Альтернативные предложения2
Описание
Полимерный самовосстанавливающийся предохранитель с положительным температурным коэффициентом 16V 5A Ih Радиальное сквозное отверстие, диск
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.10.00.40 |
Maximum Voltage Rating | 16VDC |
Maximum Current Rating (A) | 100 |
Hold Current (A) | 5 |
Trip Current (A) | 8.5 |
Minimum Initial Resistance (Ohm) | 0.015 |
Maximum Post Trip Resistance (Ohm) | 0.034 |
Typical Power Dissipation (W) | 2.6 |
Maximum Trip Time (s) | 2@25A |
Termination Style | Radial |
Terminal Pitch (mm) | 5.1(Typ) |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Size (mm) | 10.4 X 3 X 14.3 |
Wire Form | Straight |
Lead Diameter (mm) | 0.81 |
Product Length (mm) | 10.4(Max) |
Product Depth (mm) | 3(Max) |
Product Height (mm) | 14.3(Max) |
Seated Plane Height (mm) | 14.3(Max) |
Mounting | Through Hole |
Approval Agency | cURus, TUV |
California Prop 65 | Warning Information |
Current - Hold (Ih) (Max) | 5A |
Current - Max | 100A |
Current - Trip (It) | 8.5A |
ECCN | EAR99 |
Height - Seated (Max) | 0.563"" (14.30mm) |
HTSUS | 8533.40.8070 |
Lead Spacing | 0.201"" (5.10mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C |
Package | Bulk |
Package / Case | Radial, Disc |
Resistance - Initial (Ri) (Min) | 15 mOhms |
Resistance - Post Trip (R1) (Max) | 34 mOhms |
RoHS Status | ROHS3 Compliant |
Series | POLY-FUSEВ®, 16R -> |
Size / Dimension | 0.409"" L x 0.118"" W (10.40mm x 3.00mm) |
Time to Trip | 2s |
Type | Polymeric |
Video File | Building Automation – Protect/Sense/ControlBasic |
Voltage - Max | 16V |
Brand: | Littelfuse |
Current Rating - Max: | 100 A |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Hold Current: | 5 A |
Lead Spacing: | 5.1 mm |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +85 C |
Maximum Voltage: | 16 VDC |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Packaging: | Bulk |
Pd - Power Dissipation: | 2.6 W |
Product Category: | Resettable Fuses-PPTC |
Product Type: | Resettable Fuses-PPTC |
Resistance: | 34 mOhms |
Series: | 16R |
Subcategory: | PPTC Resettable Fuses |
Termination Style: | Radial |
Tradename: | POLY-FUSE |
Trip Current: | 8.5 A |
Type: | PolyFuse Resettable PTC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.