RK73B1JTTD151J, Res Thick Film 0603 150 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1878 шт., срок 6-8 недель
24 руб.
Мин. кол-во для заказа 1400 шт.
Добавить в корзину 1400 шт.
на сумму 33 600 руб.
Альтернативные предложения3
Описание
RK73B Chip Resistors
KOA Speer RK73B Chip Resistors are available in a wide range of sizes, from the 01005 (1F) up to 2512 (3WA). These chip resistors feature a power rating range of.03W to 1W, resistances up to 22MΩ, and maximum working voltages between 15V and 200V. KOA Speer RK73B are ideal for applications such as package-on-package (PoP) high density PCBAs, mobile phones RF modules, micro drives, handheld memory products (SD cards), portable application-mobile phones, and digital cameras.
KOA Speer RK73B Chip Resistors are available in a wide range of sizes, from the 01005 (1F) up to 2512 (3WA). These chip resistors feature a power rating range of.03W to 1W, resistances up to 22MΩ, and maximum working voltages between 15V and 200V. KOA Speer RK73B are ideal for applications such as package-on-package (PoP) high density PCBAs, mobile phones RF modules, micro drives, handheld memory products (SD cards), portable application-mobile phones, and digital cameras.
Технические параметры
Номин.сопротивление | 150 | |
Точность,% | 5% | |
Номин.мощность,Вт | 0.125(1/8) | |
Макс.рабочее напряжение,В | 75 | |
Длина корпуса L,мм | 1.6 | |
Ширина (диаметр) корпуса W(D),мм | 0.8 | |
Anti-Sulfurated | No | |
Anti-Surge | No | |
Case Size | 0603 | |
Current Sensing | No | |
Depth Tolerance (mm) | ±0.1 | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant with Exemption | |
Fail Safe Fusible Resistor | No | |
Height Tolerance (mm) | ±0.1 | |
HTS | 8533.21.00.30 | |
Length Tolerance (mm) | ±0.2 | |
Maximum Operating Temperature (°C) | 155 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Surface Mount | |
Number of Terminals | 2 | |
Package Shape | Rectangular | |
Package Type | SMD | |
Package/Case | 0603 | |
Packaging | Tape and Reel | |
Part Status | Active | |
Product Height (mm) | 0.45 | |
Product Weight (g) | 0.00214 | |
Special Features | Moisture Resistant | |
Technology | Thick Film | |
Temperature Coefficient (ppm/°C) | ±200 | |
Temperature Range @ Derated Power (°C) | 70 to 155 | |
Termination Style | Pad | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Series | RK73B | |
Temperature Coefficient | ±200ppm/°C | |
Application: | Automotive Grade | |
Brand: | KOA Speer | |
Case Code - in: | 0603 | |
Case Code - mm: | 1608 | |
Factory Pack Quantity: Factory Pack Quantity: | 5000 | |
Manufacturer: | KOA Speer | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Product Category: | Thick Film Resistors-SMD | |
Product Type: | Thick Film Resistors | |
Product: | Thick Film Resistors SMD | |
Qualification: | AEC-Q200 | |
Series: | RK73B | |
Subcategory: | Resistors | |
Technology: | Thick Film | |
Temperature Coefficient: | 200 PPM/C | |
Termination Style: | SMD/SMT |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.