SRR1260-220M, Дроссель
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
Добавить в корзину 1 шт.
на сумму 170 руб.
Посмотреть аналоги11
Описание
Описание Дроссель
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Type | Power |
Technology | Wirewound |
Protection Style | Shielded |
Core Material | Ferrite |
Inductance (H) | 22u |
Inductance Decrease Percentage @ Isat (%) | 25 |
Tolerance | 20% |
Inductance Test Frequency (Hz) | 1K |
Maximum DC Current (A) | 4 |
Maximum Saturation Current (A) | 3.7(Typ) |
Maximum DC Resistance (Ohm) | 0.043 |
Minimum Quality Factor | 29(Typ) |
Quality Test Frequency (Hz) | 2.52M |
Minimum Self Resonant Frequency (Hz) | 13.4M(Typ) |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Product Length (mm) | 12.8 |
Product Depth (mm) | 12.8 |
Product Height (mm) | 6.5 |
Base Product Number | SRR1260 -> |
California Prop 65 | Warning Information |
Current - Saturation (Isat) | 3.7A |
Current Rating (Amps) | 4A |
DC Resistance (DCR) | 43mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 13.4MHz |
Height - Seated (Max) | 0.256"" (6.50mm) |
HTSUS | 8504.50.4000 |
Inductance | 22ВµH |
Inductance Frequency - Test | 100kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard |
Q @ Freq | 29 @ 2.52MHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SRR1260 -> |
Shielding | Shielded |
Size / Dimension | 0.492"" L x 0.492"" W (12.50mm x 12.50mm) |
корпус | SMD 12.5*12.5*6 |
Inductor Construction | Wire-Wound |
Maximum DC Current | 4A |
Maximum DC Resistance | 43mΩ |
Maximum Operating Temperature | +125°C |
Maximum Self Resonant Frequency | 13.4MHz |
Minimum Operating Temperature | -40°C |
Package/Case | 1260 |
Shielded | Yes |
Вес, г | 4.113 |