77311-818-10LF, BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 10 Positions, 2.54 mm Pitch

Фото 1/2 77311-818-10LF, BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 10 Positions, 2.54 mm Pitch
Изображения служат только для ознакомления,
см. техническую документацию
54 руб.
Мин. кол-во для заказа 580 шт.
Добавить в корзину 580 шт. на сумму 31 320 руб.
Номенклатурный номер: 8001008655
Артикул: 77311-818-10LF
Бренд: Amphenol CS

Описание

BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 10 Positions, 2.54 mm Pitch

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
Type Unshrouded Header
Gender HDR
Number of Contacts 10
Number of Rows 1
Termination Method Solder
Terminal Pitch (mm) 2.54
Body Orientation Straight
Maximum Current Rating (A) 3/Contact
Maximum Voltage Rating 1500VAC
Insulation Resistance (MOhm) 5000
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 130
Packaging Bulk
Product Length (mm) 25.4
Product Depth (mm) 2.4
Product Height (mm) 8.38
Tail Length (mm) 3.05
Mounting Through Hole

Техническая документация

Datasheet
pdf, 277 КБ