20021121-00024T4LF, Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 24Positions, 1.27mm (0.5in

Фото 1/2 20021121-00024T4LF, Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 24Positions, 1.27mm (0.5in
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
Мин. кол-во для заказа 110 шт.
от 650 шт.275 руб.
Добавить в корзину 110 шт. на сумму 31 900 руб.
Номенклатурный номер: 8001008665
Артикул: 20021121-00024T4LF
Бренд: Amphenol CS

Описание

Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 24Positions, 1.27mm (0.5inch) pitch

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
Type Unshrouded Header
Gender HDR
Number of Contacts 24
Number of Rows 2
Termination Method Solder
Terminal Pitch (mm) 1.27
Body Orientation Straight
Row Spacing (mm) 1.27
Maximum Current Rating (A) 1/Contact
Maximum Voltage Rating 125VAC
Insulation Resistance (MOhm) 1000
Maximum Contact Resistance (mOhm) 30
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Mating Cycle (Cycles) 100
Packaging Tube
Product Length (mm) 15.24
Product Depth (mm) 3.4
Product Height (mm) 4.5
Mounting Surface Mount

Техническая документация

Datasheet
pdf, 114 КБ