68020-114HLF, BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 14 Positions, 2.54mm (0.100in)

Фото 1/2 68020-114HLF, BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 14 Positions, 2.54mm (0.100in)
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
Мин. кол-во для заказа 180 шт.
от 1000 шт.170 руб.
Добавить в корзину 180 шт. на сумму 32 400 руб.
Номенклатурный номер: 8001008853
Артикул: 68020-114HLF
Бренд: Amphenol CS

Описание

BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 14 Positions, 2.54mm (0.100in) Pitch

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
Type Unshrouded Header
Gender HDR
Number of Contacts 14
Number of Rows 2
Termination Method Solder
Terminal Pitch (mm) 2.54
Body Orientation Right Angle
Row Spacing (mm) 2.54
Maximum Current Rating (A) 3/Contact
Maximum Voltage Rating 1500VAC
Insulation Resistance (MOhm) 5000
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 125
Packaging Bulk
Product Length (mm) 17.78
Product Depth (mm) 12.76
Product Height (mm) 4.83
Tradename BergStik®
Contact Plating Thickness 0.76um
Tail Length (mm) 2.41
Mounting Through Hole

Техническая документация

Datasheet
pdf, 411 КБ