AD8538ARZ, Op Amp Single Precision Amplifier R-R I/O ±2.5V/5V 8-Pin SOIC N Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
380 руб.
Кратность заказа 392 шт.
Добавить в корзину 392 шт.
на сумму 148 960 руб.
Описание
Zero-Drift Amplifier 1 Circuit 8-SOIC
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Type | Precision Amplifier |
Manufacturer Type | Precision Amplifier |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Input/Output |
Maximum Input Offset Voltage (mV) | 0.013@5V |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3 |
Maximum Single Supply Voltage (V) | 5 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Maximum Dual Supply Voltage (V) | ±2.5 |
Typical Low Level Output Voltage (V) | 0.02 |
Typical High Level Output Voltage (V) | 2.693 |
Maximum Input Offset Current (uA) | 0.00005@5V |
Typical Input Bias Current (uA) | 0.000015@5V |
Maximum Input Bias Current (uA) | 0.000025@5V |
Maximum Quiescent Current (mA) | 0.18@5V |
Power Supply Type | Single|Dual |
Typical Slew Rate (V/us) | 0.4@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 50@5V |
Input Offset Voltage Drift (uV/°C) | 0.1 |
Typical Voltage Gain (dB) | 141 |
Minimum PSRR (dB) | 105 |
Minimum CMRR (dB) | 115 |
Minimum CMRR Range (dB) | >=115 |
Typical Gain Bandwidth Product (MHz) | 0.43 |
Typical Settling Time (ns) | 10000 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended Industrial |
Packaging | Tube |
Standard Package Name | SOP |
Pin Count | 8 |
Supplier Package | SOIC N |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Length | 5(Max) |
Package Width | 4(Max) |
PCB changed | 8 |
Lead Shape | Gull-wing |
Amplifier Type | Zero-Drift |
Base Product Number | AD8538 -> |
Current - Input Bias | 15pA |
Current - Output / Channel | 25mA |
Current - Supply | 150ВµA |
ECCN | EAR99 |
Gain Bandwidth Product | 430kHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 0.4V/Вµs |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 5ВµV |
Voltage - Supply, Single/Dual (В±) | 2.7V ~ 5.5V, В±1.35V ~ 2.75V |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 150 dB |
Dual Supply Voltage: | 1.35 V to 2.5 V |
en - Input Voltage Noise Density: | 50 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
GBP - Gain Bandwidth Product: | 430 kHz |
Ib - Input Bias Current: | 25 pA |
Input Voltage Range - Max: | 5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | 2.5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | 1.35 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 180 uA |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current per Channel: | 25 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 125 dB |
Series: | AD8538 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 400 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V, 2.5 V |
Supply Voltage - Min: | 2.7 V, 1.35 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 141 dB |
Vos - Input Offset Voltage: | 5 uV |
Category | Integrated Circuits(ICs) |
Current - Output/Channel | 25mA |
Family | Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Other Names | AD8538ARZ-REEL7 |
Standard Package | 1 |
Voltage - Supply, Single/Dual (±) | 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем