78SR-3.3/2-C, Non-Isolated DC/DC Converters 8-32VIN/3.3VOUT 2A SIP DC/DC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
267 шт., срок 7-8 недель
3 300 руб.
от 10 шт. —
2 860 руб.
от 25 шт. —
2 770 руб.
Добавить в корзину 1 шт.
на сумму 3 300 руб.
Описание
Power\DC/DC Converters
78SR 2A Non-Isolated DC-DC ConvertersMurata Power Solutions 78SR 2A Non-Isolated DC-DC Converters are ultra-high-efficiency converters with an open frame design that minimizes self-heating and PCB footprint. A 200KHz switching frequency, combined with a synchronous rectifier buck regulator topology, provides for efficiencies exceeding 95%. Murata Power Solutions 78SR 2A Non-Isolated DC-DC Converters provide an increased run time in battery-powered applications.
Технические параметры
EU RoHS | Compliant with Exemption |
Part Status | Active |
HTS | 8542.39.00.01 |
Type | Step Down |
Isolation | Non-Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 8 |
Maximum Input Voltage (V) | 32 |
Output Voltage (V) | 3.3 |
Output Current (A) | 2 |
Output Power (W) | 6.6 |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 200 |
Switching Regulator | Yes |
Load Regulation | 0.2% |
Line Regulation | 0.35% |
Efficiency (%) | 95 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Output Type | Fixed |
Product Weight (g) | 4.2 |
Standard Package Name | SIP |
Pin Count | 3 |
Supplier Package | SIP |
Mounting | Through Hole |
Package Height | 21.6 |
Package Length | 20.3 |
Package Width | 7.1 |
PCB changed | 3 |
Lead Shape | Through Hole |
Brand: | Murata Power Solutions |
Factory Pack Quantity: Factory Pack Quantity: | 189 |
Industry: | Industrial |
Input Voltage, Max: | 32 V |
Input Voltage, Min: | 8 V |
Manufacturer: | Murata |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 2 A |
Output Power: | 7 W |
Output Type: | Switching Regulator |
Output Voltage-Channel 1: | 3.3 V |
Packaging: | Tube |
Product Category: | Non-Isolated DC/DC Converters |
Product Type: | Non-Isolated DC-DC Converters |
Product: | Non-Isolated/POL |
Series: | 78SR |
Subcategory: | DC-DC Converter |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.