UPS1V101MPD1TD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
37329 шт., срок 7-9 недель
140 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
89 руб.
от 50 шт. —
60 руб.
от 100 шт. —
48.67 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Альтернативные предложения1
Описание
Capacitors\Aluminum Electrolytic Capacitors
100ВµF 35V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105В°C
Технические параметры
Applications | General Purpose |
Capacitance | 100ВµF |
ECCN | EAR99 |
Height - Seated (Max) | 0.512"" (13.00mm) |
HTSUS | 8532.22.0020 |
Impedance | 280 mOhms |
Lead Spacing | 0.138"" (3.50mm) |
Lifetime @ Temp. | 2000 Hrs @ 105В°C |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 105В°C |
Package | Cut Tape (CT)Tape & Box (TB) |
Package / Case | Radial, Can |
Polarization | Polar |
REACH Status | REACH Unaffected |
Ripple Current @ High Frequency | 410mA @ 100kHz |
Ripple Current @ Low Frequency | 205mA @ 120Hz |
RoHS Status | ROHS3 Compliant |
Series | UPS -> |
Size / Dimension | 0.315"" Dia (8.00mm) |
Tolerance | В±20% |
Voltage - Rated | 35V |
Brand: | Nichicon |
Capacitance: | 100 uF |
Diameter: | 8 mm |
Dissipation Factor DF: | 0.12 |
ESR: | 280 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Lead Spacing: | 3.5 mm |
Lead Style: | Straight |
Leakage Current: | 105 uA |
Life: | 2000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 8 mm x 11.5 mm |
Packaging: | Ammo Pack |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | Low Impedance Electrolytic Capacitors |
Ripple Current: | 410 mA |
Series: | UPS |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Type: | Aluminium Electrolytic Capacitors |
Voltage Rating DC: | 35 VDC |
Automotive | No |
Capacitance Value | 100uF |
Construction | Aluminum Cylindrical Can |
Diameter Tolerance (mm) | 0.5 |
ECCN (US) | EAR99 |
Equivalent Series Resistance Type | Low |
EU RoHS | Compliant |
IL (uA) | 105@1Min |
IR (mA) | 410 |
Lead Diameter (mm) | 0.6 |
Lifetime (h) | 2000 |
Maximum Impedance (Ohm) | 0.28@20°C@100Hz |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Terminals | 2 |
Packaging | Ammo |
Part Status | Active |
Polarity | Polar |
PPAP | No |
Product Diameter (mm) | 8 |
Size (mm) | 8 X 11.5 |
Terminal Pitch (mm) | 3.5 |
Termination Style | Radial |
Type | Electrolytic |
Voltage | 35VDC |
Wire Form | Long Lead |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.