AD8336ACPZ-R7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
970 руб.
Добавить в корзину 1 шт.
на сумму 970 руб.
Описание
Amplifiers ADI SLP
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Dual Supply Voltage (V) | ±12 |
Maximum Input Bias Current (uA) | 0.725(Typ)±5V |
Maximum Input Offset Voltage (mV) | 0.6(Typ)±5V |
Maximum Input Resistance (MOhm) | 0.9(Typ)±5V |
Maximum Operating Supply Voltage (V) | ±12 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 672 |
Maximum Supply Voltage Range (V) | 20 to 30 |
Maximum Voltage Gain (dB) | 62 |
Maximum Voltage Gain Range (dB) | 60 to 75 |
Minimum Dual Supply Voltage (V) | ±3 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 40(Typ) |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Dual |
PPAP | No |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Type | Variable Gain Amplifier |
Typical Dual Supply Voltage (V) | ±5|±9 |
Typical Output Current (mA) | 20±5V |
Amplifier Type: | Variable Gain Amplifiers |
Brand: | Analog Devices |
Development Kit: | AD8336-EVALZ |
Dual Supply Voltage: | +/-5 V, +/-9 V |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
GBP - Gain Bandwidth Product: | 80 MHz |
Ib - Input Bias Current: | 725 nA |
Input Voltage Range - Max: | +/-12 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-12 V |
Maximum Input Resistance: | 900 kOhms |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-3 V |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 25 mA |
Operating Supply Voltage: | +/-3 V to+/-12 V |
Output Current per Channel: | 20 mA |
Package / Case: | LFCSP-16 |
Pd - Power Dissipation: | 672 mW |
Product Category: | Special Purpose Amplifiers |
Product Type: | Special Purpose Amplifiers |
PSRR - Power Supply Rejection Ratio: | -40 dB |
Series: | AD8336 |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 3 V |
Type: | Variable Gain Amplifier |
Voltage Gain dB: | 46 dB |
Vos - Input Offset Voltage: | 600 uV |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем