RLR07C2001GSB14, Metal Film Resistors - Through Hole 2K OHM 2% ERL-07
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
Кратность заказа 100 шт.
от 500 шт. —
130 руб.
от 1000 шт. —
119 руб.
Добавить в корзину 100 шт.
на сумму 20 000 руб.
Описание
2 kOhms В±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Технические параметры
Case Style | Epoxy |
ECCN (US) | EAR99 |
EU RoHS | Not Compliant |
Fail Safe Fusible Resistor | No |
Failure Rate | S |
Flame-Proof Support | No |
HTS | 8533.21.00.90 |
Lead Diameter (mm) | 0.64 |
Lead Length (mm) | 38.1 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -65 |
Number of Terminals | 2 |
Package Shape | Cylindrical |
Packaging | Bulk |
Part Status | Active |
Product Weight (g) | 0.35 |
Technology | Metal Film |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 150 |
Termination Forming | Not Formed |
Termination Style | Axial |
Composition | Metal Film |
ECCN | EAR99 |
Features | Military, Moisture Resistant, Weldable |
HTSUS | 8533.21.0090 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Notification | QPL or Military Specs are for reference only.Part |
Number of Terminations | 2 |
Package | Bulk |
Package / Case | Axial |
RoHS Status | RoHS non-compliant |
Size / Dimension | 0.090"" Dia x 0.250"" L(2.29mm x 6.35mm) |
Supplier Device Package | Axial |
Temperature Coefficient | В±100ppm/В°C |