D38999/20JF11PN, 11 Way MIL Spec Circular Connector Receptacle, Pin Contacts
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 810 руб.
Добавить в корзину 1 шт.
на сумму 25 810 руб.
Описание
Connectors\Circular Connectors\Mil Spec Circular Connectors
The Amphenol Aerospace MIL-DTL-38999 series III 11 pins circular connectors offer the highest performance capabilities for both general duty and severe environment applications.
Технические параметры
Количество контактов | 11 | |
Contact Gender | Male | |
Gender | Receptacle | |
Automotive | No | |
Body Orientation | Straight | |
Contact Material | Copper Alloy | |
ECCN (US) | EAR99 | |
EU RoHS | Not Compliant | |
Housing Color | Olive Drab | |
HTS | 8536.69.40.20 | |
Less Contact | No | |
Mating Cycle (Cycles) | 500 | |
Maximum Operating Temperature (°C) | 175 | |
Maximum Voltage Rating | 1250VDC|900VAC | |
Military Standard | MIL-DTL-38999 | |
Military Standard Series | Series III | |
Minimum Operating Temperature (°C) | -65 | |
Mounting | Wall Mount | |
Number of Ports | 1 | |
Number of Terminals | 11 | |
Part Status | Active | |
Polarization | N | |
Product Depth (mm) | 36.9 | |
Product Height (mm) | 36.9 | |
Product Length (mm) | 32.69 | |
Shell Plating | Cadmium | |
Shell Size / Insert Arrangement | 19-11 | |
Termination Method | Crimp | |
Type | Circular | |
Wire Size (AWG) | 16-20 |
Техническая документация
Datasheet
pdf, 560 КБ