DDZ15-7, ±3% SIngle 14.8V~15.57V 470mW 15V SOD-123 Zener DIodes
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 руб.
Кратность заказа 20 шт.
от 200 шт. —
5 руб.
от 600 шт. —
3.60 руб.
от 3000 шт. —
2.92 руб.
Добавить в корзину 20 шт.
на сумму 160 руб.
Описание
Zener Diode 15V 500mW В±3% Surface Mount SOD-123
Технические параметры
Base Product Number | DDZ15 -> |
Current - Reverse Leakage @ Vr | 50nA @ 12V |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Impedance (Max) (Zzt) | 18 Ohms |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -65В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SOD-123 |
Power - Max | 500mW |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOD-123 |
Tolerance | В±3% |
Voltage - Forward (Vf) (Max) @ If | 900mV @ 10mA |
Voltage - Zener (Nom) (Vz) | 15V |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ir - Maximum Reverse Leakage Current: | 50 nA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Pd - Power Dissipation: | 500 mW |
Product Category: | Zener Diodes |
Product Type: | Zener Diodes |
Qualification: | AEC-Q101 |
Series: | DDZ15 |
Subcategory: | Diodes & Rectifiers |
Test Current: | 10 mA |
Voltage Tolerance: | 2.535% |
Vz - Zener Voltage: | 15 V |
Zener Current: | 50 nA |
Zz - Zener Impedance: | 18 Ohms |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Forward Voltage (V) | 0.9 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 500 |
Maximum Power Dissipation @ 25C (mW) | 470 |
Maximum Reverse Leakage Current (uA) | 0.05 |
Maximum Zener Impedance (Ohm) | 18 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Nominal Zener Voltage (V) | 15.2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
Supplier Temperature Grade | Commercial |
Test Current (mA) | 10 |
Type | Voltage Regulator |
Zener Voltage Tolerance | 2.535% |
Вес, г | 0.02 |