PDS835L-13, Диод: выпрямительный Шоттки
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 руб.
210 руб.
от 10 шт. —
130 руб.
от 30 шт. —
106 руб.
от 100 шт. —
88.68 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Описание
Diode Schottky 35V 8A Surface Mount PowerDIв„ў 5
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
Type | Schottky Diode |
Maximum DC Reverse Voltage (V) | 35 |
Configuration | Single Dual Anode |
Peak Reverse Repetitive Voltage (V) | 35 |
Maximum Continuous Forward Current (A) | 8 |
Peak Non-Repetitive Surge Current (A) | 120 |
Peak Forward Voltage (V) | 0.51 |
Peak Reverse Current (uA) | 1400 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Pin Count | 3 |
Supplier Package | PowerDI 5 |
Military | No |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Length | 3.97 |
Package Width | 5.37 |
PCB changed | 3 |
Tab | Tab |
Base Product Number | PDS835 -> |
Current - Average Rectified (Io) | 8A |
Current - Reverse Leakage @ Vr | 1.4mA @ 35V |
Diode Type | Schottky |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -65В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | PowerDIв„ў 5 |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | PowerDIв„ў 5 |
Voltage - DC Reverse (Vr) (Max) | 35V |
Voltage - Forward (Vf) (Max) @ If | 510mV @ 8A |
If - Forward Current | 8A |
Peak Reverse Voltage | 35V |
Vf - Forward Voltage | 510mV @ 8A |
Brand: | Diodes Incorporated |
Configuration: | Single Dual Anode |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
If - Forward Current: | 8 A |
Ifsm - Forward Surge Current: | 120 A |
Ir - Reverse Current: | 1.4 mA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package/Case: | PowerDI5-3 |
Product Category: | Schottky Diodes и Rectifiers |
Product Type: | Schottky Diodes и Rectifiers |
Product: | Schottky Diodes |
Series: | PDS835 |
Subcategory: | Diodes и Rectifiers |
Technology: | Si |
Type: | Schottky Barrier Rectifier |
Vf - Forward Voltage: | 510 mV |
Vrrm - Repetitive Reverse Voltage: | 35 V |
Diode Configuration | Single |
Diode Technology | Schottky |
Maximum Continuous Forward Current | 8A |
Maximum Forward Voltage Drop | 510mV |
Number of Elements per Chip | 1 |
Package Type | PowerDI 5 |
Peak Non-Repetitive Forward Surge Current | 120A |
Peak Reverse Repetitive Voltage | 35V |
Вес, г | 0.14 |
Техническая документация
Datasheet
pdf, 117 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 117 КБ
Datasheet PDS835L-13
pdf, 108 КБ
Datasheet PDS835L-13
pdf, 110 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов