CC6-2405SF-E, Isolated DC/DC Converters - Through Hole 6W 5V 1.2A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 шт., срок 7-8 недель
5 000 руб.
от 3 шт. —
4 160 руб.
от 25 шт. —
3 660 руб.
от 100 шт. —
3 369.22 руб.
Добавить в корзину 1 шт.
на сумму 5 000 руб.
Альтернативные предложения1
Описание
Power\DC/DC Converters
CC Series DC-DC ConvertersTDK-Lambda CC Series DC-DC Converters offer high density, output voltages of 3.3V, 5V, 12V, and 15Vdc and output power ratings of 3W to 30W. The CC modules are available in through-hole or SMT packages, with or without a shielded metal case. They are suitable for extended temperature range applications from -40°C to +85°C, and fully regulated with high efficiency (92% typical). TDK-Lambda CC Series DC-DC Converters are ultra-compact, fully isolated converters that feature a wide range of DC inputs (24V or 48V nominal), making them ideal for telecom, test, industrial, and broadcast applications.
Технические параметры
Brand: | TDK-Lambda |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Industry: | Industrial |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 18 V |
Input Voltage: | 18 V to 36 V |
Isolation Voltage: | 500 V |
Manufacturer: | TDK-Lambda |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 1.2 A |
Output Power: | 6 W |
Output Voltage-Channel 1: | 5 V |
Part # Aliases: | CC6-2405SF-E |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Subcategory: | DC-DC Converter |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 81(Typ) |
EU RoHS | Compliant with Exemption |
Input/Output Type | DC/DC |
Isolation | Isolated |
Lead Shape | Through Hole |
Line Regulation | 20mV |
Load Regulation | 40mV |
Maximum Input Voltage (V) | 36 |
Maximum Operating Temperature (°C) | 85 |
Minimum Input Voltage (V) | 18 |
Minimum Isolation Voltage | 500VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Outputs | 1 |
On/Off Logic | Negative |
Output Current (A) | 1.2 |
Output Power (W) | 6 |
Output Type | Fixed |
Output Voltage (V) | 5 |
Part Status | Active |
PCB changed | 7 |
Pin Count | 7 |
PPAP | No |
Standard Package Name | DIP |
Supplier Package | PDIP |
Switching Regulator | No |
Type | Step Down |
Typical Input Voltage (V) | 24 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.