ADA4692-2ACPZ-R7, Precision Amplifiers Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
620 руб.
от 10 шт. —
500 руб.
от 100 шт. —
402 руб.
от 250 шт. —
352.87 руб.
Добавить в корзину 1 шт.
на сумму 620 руб.
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
Chemical Analysis SolutionsAnalog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.
Технические параметры
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 98 dB |
en - Input Voltage Noise Density: | 16 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
GBP - Gain Bandwidth Product: | 3.6 MHz |
Ib - Input Bias Current: | 360 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-2.5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-1.35 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 360 uA |
Operating Supply Voltage: | 2.7 V to 5 V |
Output Current per Channel: | 55 mA |
Output Type: | Rail-to-Rail |
Package / Case: | LFCSP-8 |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 90 dB |
Series: | ADA4692-2 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1.3 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5 V, +/-2.5 V |
Supply Voltage - Min: | 2.7 V, +/-1.35 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 110 dB |
Vos - Input Offset Voltage: | 500 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Manufacturer Type | Low Power Amplifier |
Maximum Dual Supply Voltage (V) | ±2.5 |
Maximum Input Bias Current (uA) | 0.000005@5V |
Maximum Input Offset Current (uA) | 0.000008@5V |
Maximum Input Offset Voltage (mV) | 2.5@5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5 |
Maximum Supply Current (mA) | 0.45@5V |
Minimum CMRR (dB) | 75 |
Minimum CMRR Range (dB) | 75 to 80 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 80 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Supplier Temperature Grade | Extended Industrial |
Type | Low Power Amplifier |
Typical Gain Bandwidth Product (MHz) | 3.6 |
Typical Input Noise Voltage Density (nV/rtHz) | 16@5V |
Typical Settling Time (ns) | 1500 |
Typical Single Supply Voltage (V) | 3 |
Typical Slew Rate (V/us) | 1.3@5V |
Typical Voltage Gain (dB) | 110 |
Вес, г | 8.82 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем