68016-206HLF, BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 6 Positions, 2.54 mm (0.100) Pit

68016-206HLF, BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 6 Positions, 2.54 mm (0.100) Pit
Изображения служат только для ознакомления,
см. техническую документацию
88 руб.
Мин. кол-во для заказа 360 шт.
Добавить в корзину 360 шт. на сумму 31 680 руб.
Номенклатурный номер: 8001010989
Артикул: 68016-206HLF
Бренд: Amphenol CS

Описание

BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 6 Positions, 2.54 mm (0.100) Pitch

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Mounting Through Hole
Type Unshrouded Header
Gender HDR
Number of Contacts 6
Number of Rows 1
Termination Method Solder
Terminal Pitch (mm) 2.54
Body Orientation Right Angle
Maximum Current Rating (A) 3/Contact
Maximum Voltage Rating 1500VAC
Insulation Resistance (MOhm) 5000
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 125
Packaging Bulk
Product Length (mm) 15.24
Product Depth (mm) 10.22
Product Height (mm) 2.41
Tail Length (mm) 3.05

Техническая документация

Datasheet
pdf, 283 КБ