Y208122A203NQ, Keylock Switches Switchlock Dpdt Sld Lug Hole 4A

Фото 1/4 Y208122A203NQ, Keylock Switches Switchlock Dpdt Sld Lug Hole 4A
Изображения служат только для ознакомления,
см. техническую документацию
102 шт., срок 7-9 недель
6 310 руб.
от 10 шт.5 060 руб.
от 25 шт.4 970 руб.
от 36 шт.4 245.50 руб.
Добавить в корзину 1 шт. на сумму 6 310 руб.
Номенклатурный номер: 8007390281
Артикул: Y208122A203NQ
Бренд: C&K Switches

Описание

Anti-static switch - exceeds 20 KV DC static resistance Electrical life: 10000 make-and-break cycles at full load

Технические параметры

EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8536.50.90.65
Type Tumbler Lock
Pole Throw Configuration DPDT
Switch Function Momentary
Key Style Flat Key
Maximum Current Rating (A) 4@125VAC 28VDC
Maximum AC Voltage Rating (V) 250@(CSA/UL)
Maximum DC Voltage Rating (V) 28
Dielectric Strength 1000Vrms
Minimum Insulation Resistance (MOhm) 1000
Maximum Contact Resistance (mOhm) <10
Electrical Life (Cycles) 10000
Angle of Throw (°) 45
Mounting Panel Mount
Termination Style Solder Lug
Number of Positions 2
Terminal Length (mm) 5.69
Bezel Style Round
Key Removable Positions 1
Base Material Cu
Housing Material Glass/Polyester
Body Orientation Straight
Minimum Operating Temperature (°C) -30
Maximum Operating Temperature (°C) 85
Bushing Length (mm) 6.35
Body Length (mm) 17.78
Body Depth (mm) 17.78
Body Height (mm) 14.33
Product Length (mm) 23.16
Product Depth (mm) 23.16
Product Height (mm) 32.39
Application Point of Sale Terminal, Cash Register, Computer
Bezel Shape Round
Case Material Glass Filled Polyester
Contact Configuration DPST
Contact Current Rating 4 A
Contact Material Silver
Key Index Angle 45°
Key Type Flat
Switch Operation Momentary
Terminal Type Solder
Voltage Rating AC 125V

Техническая документация

Datasheet
pdf, 941 КБ
Datasheet
pdf, 456 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.