2108-V-RC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
940 руб.
Добавить в корзину 1 шт.
на сумму 940 руб.
Описание
Inductors, Coils, Chokes\Fixed Inductors
39ВµH Unshielded Toroidal Inductor 4.8A 32mOhm Max Radial, Vertical (Open)
Технические параметры
Base Product Number | 2100 -> |
California Prop 65 | Warning Information |
Current Rating (Amps) | 4.8A |
DC Resistance (DCR) | 32mOhm Max |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Inductance | 39ВµH |
Inductance Frequency - Test | 1kHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 105В°C |
Package | Bulk |
Package / Case | Radial, Vertical (Open) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 2100 -> |
Shielding | Unshielded |
Size / Dimension | 0.860"" Dia x 0.450"" W (21.84mm x 11.43mm) |
Tolerance | В±15% |
Type | Toroidal |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Technology | Toroid |
Inductance (H) | 39u(OCL)/26.4u |
Inductance Test Frequency (Hz) | 1K |
Maximum DC Current (A) | 4.8 |
Maximum DC Resistance (Ohm) | 0.032 |
Mounting | Through Hole |
Lead Style | Radial |
Terminal Pitch (mm) | 8.13 |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Product Diameter (mm) | 21.84 |
Product Depth (mm) | 11.43 |