T499D106K035ATE1K0

Фото 1/3 T499D106K035ATE1K0
Изображения служат только для ознакомления,
см. техническую документацию
820 руб.
от 2 шт.740 руб.
Добавить в корзину 1 шт. на сумму 820 руб.
Номенклатурный номер: 8020606422
Бренд: Kemet Electronics

Описание

Электроэлемент
CAP, 10ВµF, 35V, 10%; Capacitance:10ВµF; Voltage Rating:35V; Tantalum Capacitor Case:2917 [7343 Metric]; Product Range:T499 Series; Capacitance Tolerance:В± 10%; Operating Temperature Min:-55В°C; Operating Temperature Max:17 Конденсатор танталовый чип, габарит D, напряжение, В 35, емкость, мкФ 10.0, отклонение K, сопротивление ESR 1R

Технические параметры

Рабочее напряжение,В 35VDC
Automotive Yes
Case Code D
CECC Qualified No
Construction Flat
Dissipation Factor - (%) 6
ESR - (Ohm) 1
IL - (uA) 3.5
IR - (mA) 387
Military No
Operating Temperature - (??C) -55~175
Package/Case 7343-31
Packaging Tape and Reel
Size - (mm) 7.3 X 4.3 X 2.8
Special Features Molded Case
Termination Style Inward L
Capacitance 10ВµF
ECCN EAR99
ESR (Equivalent Series Resistance) 1Ohm
Features Automotive
Height - Seated (Max) 0.110"" (2.80mm)
HTSUS 8532.21.0050
Lifetime @ Temp. 2000 Hrs @ 175В°C
Manufacturer Size Code D
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 175В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 2917 (7343 Metric)
Ratings AEC-Q200
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series T499 ->
Size / Dimension 0.287"" L x 0.169"" W (7.30mm x 4.30mm)
Tolerance В±10%
Type Molded
Voltage - Rated 35V
Capacitance Value 10uf
Case Style molded
Dissipation Factor (%) 6
ECCN (US) ear99
Equivalent Series Resistance Type standard
ESR (Ohm) 1
EU RoHS compliant
Fail Safe with Built-in Fuse no
High Shock and Vibrating yes
IL (uA) 3.5
IR (mA) 387
Maximum Operating Temperature (°C) 175
Minimum Operating Temperature (°C) -55
Mounting surface mount
Number of Terminals 2
Part Status active
Polarity polar
Size (mm) 7.3x4.3x2.8
Temperature Range @ Derated Voltage (°C) 85 to 175
Voltage 35vdc
Brand: KEMET
Capacitance: 10 uF
Case Code - in: 2917
Case Code - mm: 7343
Dissipation Factor DF: 6
ESR: 1 Ohms
Factory Pack Quantity: Factory Pack Quantity: 500
Leakage Current: 3.5 uA
Manufacturer: KEMET
Maximum Operating Temperature: +175 C
Mfr Case Code: D Case
Minimum Operating Temperature: -55 C
Product Category: Tantalum Capacitors-Solid SMD
Product Type: Tantalum Capacitors
Product: Tantalum Solid High Temperature
Ripple Current: 387 mA
Series: T499
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 10%
Type: High Temperature Tantalum Surface Mount Capacitors
Voltage Rating DC: 35 VDC

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»