VY1472M63Y5UQ6TV0, 4700pF X760 Y500VAC 20% Y5U
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
80 руб.
Кратность заказа 500 шт.
от 1000 шт. —
69 руб.
от 2500 шт. —
59 руб.
от 12500 шт. —
56.58 руб.
Добавить в корзину 500 шт.
на сумму 40 000 руб.
Описание
The capacitor consists of a ceramic disc which is silver plated on both sides. Connection leads are made of tinned copper clad steel having a diameter of 0.
Технические параметры
Емкость | 4700 | |
Единица измерения | пФ | |
Capacitance | 4.7nF | |
Capacitor Family | Single Layer | |
Diameter | 16mm | |
Dielectric | Y5U | |
Dielectric Material Family | Ceramic | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Through Hole | |
Series | VY1 | |
Suppression Class | X1, Y1 | |
Terminal Type | Through Hole | |
Tolerance | ±20% | |
Voltage | 500V ac | |
Automotive | No | |
Capacitance Value | 0.0047uF | |
Construction | Disc | |
Dissipation Factor (%) | 2.5 | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Lead Diameter (mm) | 0.6 | |
Maximum Operating Temperature (°C) | 125 | |
Microwave Application | No | |
Minimum Insulation Resistance (Ohm) | 10G | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Through Hole | |
Packaging | Tape and Reel | |
Part Status | Active | |
PPAP | No | |
Product Diameter (mm) | 16(Max) | |
Size (mm) | 16 X 5 | |
Terminal Pitch (mm) | 10 | |
Termination Style | Radial | |
Type | Ceramic Disc | |
Brand: | Vishay/BC Components | |
Capacitance - nF: | 4.7 nF | |
Capacitance - uF: | 0.0047 uF | |
Capacitance: | 4700 pF | |
Dielectric: | Y5U | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Lead Diameter: | 0.6 mm | |
Lead Spacing: | 10 mm | |
Lead Style: | Inline Kinked | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Reel, Cut Tape | |
Product Category: | Safety Capacitors | |
Product Type: | Safety Capacitors | |
Product: | Safety Ceramic Disc Capacitors | |
Safety Rating: | X1, Y1 | |
Series: | VY1 | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Voltage Rating AC: | 760 VAC, 500 VAC | |
Voltage Rating DC: | 1.5 kVDC | |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 194 КБ
Datasheet VY1222M47Y5UQ6TV0
pdf, 381 КБ
Datasheet VY1222M47Y5UQ6TV0
pdf, 382 КБ
Datasheet VY1222M47Y5UQ6TV0
pdf, 447 КБ