UVZ1E471MPD1TD, Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25V 20% 105c
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
31000 шт., срок 7 недель
31 руб.
Кратность заказа 500 шт.
от 1500 шт. —
30 руб.
от 2500 шт. —
28.34 руб.
Добавить в корзину 500 шт.
на сумму 15 500 руб.
Альтернативные предложения1
Описание
470ВµF 25V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105В°C
Технические параметры
Applications | General Purpose |
Capacitance | 470ВµF |
ECCN | EAR99 |
Height - Seated (Max) | 0.551"" (14.00mm) |
HTSUS | 8532.22.0020 |
Lead Spacing | 0.197"" (5.00mm) |
Lifetime @ Temp. | 1000 Hrs @ 105В°C |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 105В°C |
Package | Cut Tape (CT)Tape & Box (TB) |
Package / Case | Radial, Can |
Polarization | Polar |
REACH Status | REACH Unaffected |
Ripple Current @ High Frequency | 570mA @ 10kHz |
Ripple Current @ Low Frequency | 380mA @ 120Hz |
RoHS Status | ROHS3 Compliant |
Series | UVZ -> |
Size / Dimension | 0.394"" Dia (10.00mm) |
Tolerance | В±20% |
Voltage - Rated | 25V |
Automotive | No |
Capacitance Value | 470uF |
Construction | Aluminum Cylindrical Can |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
IL (uA) | 352.5@1Min|117.5@2Min |
IR (mA) | 380 |
Lead Diameter (mm) | 0.6 |
Lifetime (h) | 2000 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Terminals | 2 |
Packaging | Ammo |
Part Status | Active |
Polarity | Polar |
PPAP | No |
Product Diameter (mm) | 10 |
Size (mm) | 10 X 12.5 |
Terminal Pitch (mm) | 5 |
Termination Style | Radial |
Type | Electrolytic |
Voltage | 25VDC |
Wire Form | Long Lead |
Brand: | Nichicon |
Capacitance: | 470 uF |
Diameter: | 10 mm |
Dissipation Factor DF: | 0.16 |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Lead Spacing: | 5 mm |
Lead Style: | Straight |
Leakage Current: | 4 uA |
Life: | 1000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 10 mm x 12.5 mm |
Packaging: | Ammo Pack |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | High Temp Electrolytic Capacitors |
Ripple Current: | 380 mA |
Series: | UVZ |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Type: | Aluminium Electrolytic Capacitors |
Voltage Rating DC: | 25 VDC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.