0449140601

Фото 1/3 0449140601
Изображения служат только для ознакомления,
см. техническую документацию
980 руб.
от 2 шт.870 руб.
от 5 шт.789 руб.
от 10 шт.751.25 руб.
Добавить в корзину 1 шт. на сумму 980 руб.
Номенклатурный номер: 8002012136
Бренд: Molex

Описание

Электроэлемент
WTB CONN, HEADER, 6POS, 2ROW, 3MM; Pitch Spacing:3mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Micro-Fit 3.0 CPI 44914 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin

Технические параметры

Contact Plating Tin Over Nickel
Gender PIN
Number of Contacts 6
Number of Rows 2
Packaging Trays
Pitch 3 mm
Termination Method Solder
Type Wire to Board
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.51
Terminal Pitch (mm) 3
Body Orientation Straight
Polarization Type Center Key/Dual Slot
Row Spacing (mm) 3
Maximum Current Rating (A) 8.5/Contact
Maximum Voltage Rating 600V
Insulation Resistance (MOhm) 1000
Maximum Contact Resistance (mOhm) 10
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 105
Mating Cycle (Cycles) 30
Product Weight (g) 0.974
Product Length (mm) 12.65
Product Depth (mm) 8.77
Product Height (mm) 9.91
Tradename Micro-Fit 3.0 CPI™
Contact Plating Thickness 5.08um
Tail Length (mm) 3.18
Mounting Through Hole
Количество Контактов 6контакт(-ов)
Количество Рядов 2ряд(-ов)
Линейка Продукции Micro-Fit 3 CPI 44914
Материал Контакта Медно-цинковый Сплав
Покрытие Контакта Контакты с Покрытием из Олова
Системы разъемов Power
Тип Оконцовки Контакта Through Hole Straight
Шаг Контактов 3мм
Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 8.5 A
Factory Pack Quantity: Factory Pack Quantity: 1728
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 6 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 0449140601
Pitch: 3 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 3 mm
Series: 44914
Subcategory: Headers & Wire Housings
Termination Post Length: 3.18 mm
Termination Style: Solder Pin
Tradename: Micro-Fit 3
Type: Shrouded
Voltage Rating: 600 V
Вес, г 1

Техническая документация

Datasheet
pdf, 41 КБ
Datasheet 0449140601
pdf, 33 КБ
Datasheet 44914-0601
pdf, 47 КБ
Документация
pdf, 41 КБ
Чертеж
pdf, 143 КБ