STP16CPC26MTR, STP16CPC26MTR SO Display Driver, 24 Pin, 3 5.5 V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1000 шт., срок 7 недель
220 руб.
Кратность заказа 1000 шт.
Добавить в корзину 1000 шт.
на сумму 220 000 руб.
Альтернативные предложения1
Описание
Displays & Optoelectronics\Display Modules\Display Drivers
The STP16CPC26 is a monolithic, low voltage, 16-bit constant current LED sink driver. The device contains a 16-bit shift register and data latches, which convert serial input data into parallel output format.
Технические параметры
Display Type | LED |
Maximum Operating Temperature | +150°C |
Maximum Supply Current | (Off)13.5 mA, (On)15mA |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Number of Pins | 24 |
Package Type | SO |
Supply Voltage | 3 → 5.5 V |
Width | 7.6mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Supply Current (uA) | 15000 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Voltage (V) | -0.5 to 20 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SOIC |
Typical Operating Supply Voltage (V) | 3.3|5 |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 5 V |
Package / Case: | SOIC-24 |
Product Category: | LED Display Drivers |
Product Type: | LED Display Drivers |
Product: | LED Display Drivers |
Series: | STP16CPC26 |
Subcategory: | Driver ICs |
Supply Current - Max: | 15.3 mA |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.