AD7621ASTZ, LQFP-48(7x7) Analog To DIgItal Converters (ADCs)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 110 руб.
13 000 руб.
Добавить в корзину 1 шт.
на сумму 13 000 руб.
Описание
1-Channel Single ADC SAR 3Msps 16-bit Parallel/Serial 48-Pin LQFP Tray
Технические параметры
Architecture | SAR |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Parallel|Serial(2-Wire, SPI, QSPI, Microwire) |
Digital Supply Support | Yes |
ECCN (US) | 3A991c.4. |
EU RoHS | Compliant |
Full Scale Error | ±0.38%FSR |
Input Signal Type | Differential |
Input Type | Voltage |
Input Voltage | ±2.5V |
Integral Nonlinearity Error | ±2LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 86 |
Maximum Single Supply Voltage (V) | 2.63 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.37 |
Mounting | Surface Mount |
No Missing Codes (bit) | 16 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Packaging | Tray |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
Polarity of Input Voltage | Bipolar |
PPAP | No |
Resolution | 16bit |
Sample and Hold | Yes |
Sampling Rate | 3Msps |
Signal to Noise Ratio | 90dB(Typ) |
Single-Ended Input | No |
Standard Package Name | QFP |
Supplier Package | LQFP |
Typical Power Dissipation (mW) | 70 |
Typical Single Supply Voltage (V) | 2.5 |
Voltage Reference | Internal|External |
Voltage Supply Source | Analog and Digital |
Architecture: | SAR |
Brand: | Analog Devices |
Development Kit: | EVAL-AD7621EDZ |
DNL - Differential Nonlinearity: | -1 LSB/2 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Gain Error: | +/-0.38%FSR |
INL - Integral Nonlinearity: | +/-2 LSB |
Input Type: | Differential |
Input Voltage: | +/-2.5 V |
Interface Type: | Parallel, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 2.5 V |
Package / Case: | LQFP-48 |
Packaging: | Tray |
Pd - Power Dissipation: | 86 mW |
Power Consumption: | 70 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 16 bit |
Sample and Hold: | Yes |
Sampling Rate: | 3 MS/s |
Series: | AD7621 |
SNR - Signal to Noise Ratio: | 90 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 2.5 V |
Supply Voltage - Min: | 2.5 V |
Type: | S/H ADC |
Вес, г | 0.16 |