AD9235BCPZ-40, LFCSP-32 DIgItal To Analog Converters (DACs)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 500 руб.
от 10 шт. —
1 350 руб.
Добавить в корзину 1 шт.
на сумму 1 500 руб.
Описание
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Mounting | Surface Mount |
Package Height | 0.73 |
PCB changed | 32 |
Lead Shape | No Lead |
Package Length | 5 |
Package Width | 5 |
Converter Type | General Purpose |
Architecture | Pipelined |
Process Technology | CMOS |
Resolution | 12bit |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Sampling Rate | 40Msps |
Digital Interface Type | Parallel |
Input Type | Voltage |
Input Signal Type | Single-Ended|Differential |
Voltage Reference | Internal|External |
Polarity of Input Voltage | Unipolar |
Voltage Supply Source | Single |
Input Voltage | 1Vp-p/2Vp-p |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3 |
Maximum Single Supply Voltage (V) | 3.6 |
Maximum Supply Current | 55(Typ) |
Typical Power Dissipation (mW) | 180 |
Maximum Power Dissipation (mW) | 205 |
Integral Nonlinearity Error | ±0.9LSB |
Full Scale Error | ±2.5%FSR |
Signal to Noise Ratio | 70.6dB(Typ) |
No Missing Codes (bit) | 12 |
Sample and Hold | Yes |
Single-Ended Input | Yes |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Supplier Temperature Grade | Industrial |
Pin Count | 32 |
Supplier Package | LFCSP EP |
Standard Package Name | CSP |
Analogue Supply Voltage: | 3 V |
Architecture: | Pipeline |
Brand: | Analog Devices |
Digital Supply Voltage: | 3 V |
DNL - Differential Nonlinearity: | +/-0.75 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Gain Error: | +/-2.5%FSR |
INL - Integral Nonlinearity: | +/-0.9 LSB |
Input Type: | Differential/Single-Ended |
Input Voltage: | 1 Vp-p/2 Vp-p |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 3.3 V |
Package/Case: | LFCSP-32 |
Packaging: | Tray |
Pd - Power Dissipation: | 350 mW |
Power Consumption: | 180 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 12 bit |
Sample and Hold: | Yes |
Sampling Rate: | 40 MS/s |
Series: | AD9235 |
SNR - Signal to Noise Ratio: | 70.6 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 3.3 V |
Type: | S/H ADC |
Вес, г | 0.91 |
Техническая документация
Datasheet
pdf, 801 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем