SI4431CDY-T1-E3

SI4431CDY-T1-E3
Изображения служат только для ознакомления,
см. техническую документацию
99 руб.
Кратность заказа 2500 шт.
Добавить в корзину 2500 шт. на сумму 247 500 руб.
Номенклатурный номер: 8025484564

Описание

Si4 TrenchFET® Power MOSFETs

Vishay / Siliconix Si4 TrenchFET® Power MOSFETs are used for amplifying electronic signals. These devices are available in N-channel, P-channel, and N- and P-channel versions. The Si4 MOSFETs offer different V GS and V DS options and temperature ranges. Vishay / Siliconix Si4 TrenchFET Power MOSFETs operate in an enhancement mode and are used for switching between electronic signals. These surface-mount MOSFETs are 100% R g and UIS tested.

Технические параметры

Brand: Vishay/Siliconix
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2500
Id - Continuous Drain Current: 9 A
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: SOIC-8
Part # Aliases: SI4431CDY-E3
Pd - Power Dissipation: 4.2 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 38 nC
Rds On - Drain-Source Resistance: 32 mOhms
Series: SI4
Subcategory: MOSFETs
Technology: Si
Tradename: TrenchFET
Transistor Polarity: P-Channel
Vds - Drain-Source Breakdown Voltage: 30 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V

Техническая документация

Datasheet
pdf, 205 КБ