TISP4015H1BJR-S, Very Low Volt Bidirectional
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
71 руб.
Кратность заказа 3000 шт.
от 6000 шт. —
67 руб.
от 9000 шт. —
64 руб.
Добавить в корзину 3000 шт.
на сумму 213 000 руб.
Описание
Thyristor Surge Protection Devices 8V 50A 2-Pin SMB T/R
Технические параметры
Automotive | No |
Direction Type | Bi-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | J-Lead |
Maximum Breakover Current (mA) | 800 |
Maximum Breakover Voltage (V) | 15 |
Maximum Holding Current (mA) | 50(Min) |
Maximum Operating Temperature (°C) | 150 |
Maximum Rate of Rise of On-State Current (A/us) | 450 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak On-State Voltage (V) | 3 5A |
Pin Count | 2 |
PPAP | No |
Repetitive Peak Forward Blocking Voltage (V) | 8 |
Repetitive Peak Off-State Current (mA) | 0.005 |
Repetitive Peak Reverse Voltage (V) | 8 |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
Surge Current Rating (A) | 50 |
Brand: | Bourns |
Breakover Current IBO Max: | 800 mA |
Breakover Voltage VBO: | 15 V |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Holding Current Ih Max: | 50 mA |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Non Repetitive On-State Current: | 45 A, 50 A |
Off-State Capacitance CO: | 65 pF to 78 pF |
Off-State Leakage Current @ VDRM IDRM: | 5 uA |
On-State Voltage: | 3 V |
Package / Case: | DO-214AA-2 |
Product Category: | Thyristor Surge Protection Devices-TSPD |
Product Type: | TSPDs |
Rated Repetitive Off-State Voltage VDRM: | 8 V |
Series: | TISP40xxH1BJ |
Subcategory: | Thyristors |
Tradename: | TISP |
Техническая документация
Datasheet
pdf, 378 КБ
Datasheet TISP4015H1BJR-S
pdf, 757 КБ