ADG658YRQZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 220 руб.
от 2 шт. —
1 100 руб.
Добавить в корзину 1 шт.
на сумму 1 220 руб.
Описание
Электроэлемент
IC: мультиплексор; 8: 1; Каналы: 1; parallel; QSOP16; 2,7?5,5/4?12В
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 1x8 |
Family | Switches, Multiplexers, Demultiplexers |
Mounting Type | Surface Mount |
On-State Resistance | 300 Ohm |
Other Names | ADG658YRQ |
Package / Case | 16-QSOP |
Packaging | Tube |
Series | * |
Standard Package | 98 |
Type | Analog Multiplexers |
Voltage - Supply, Single/Dual (±) | ±2 ~ 6V, 2 ~ 12V |
Voltage Supply Source | Single, Dual Supply |
-3db Bandwidth | 210MHz |
Base Product Number | ADG658 -> |
Channel Capacitance (CS(off), CD(off)) | 4pF, 23pF |
Channel-to-Channel Matching (ΔRon) | 1.3Ohm |
Charge Injection | 2pC |
Current - Leakage (IS(off)) (Max) | 200pA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Multiplexer/Demultiplexer Circuit | 8:1 |
Number of Circuits | 1 |
On-State Resistance (Max) | 75Ohm |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-QSOP |
Switch Time (Ton, Toff) (Max) | 115ns, 45ns |
Voltage - Supply, Dual (VВ±) | В±2V ~ 6V |
Voltage - Supply, Single (V+) | 2V ~ 12V |
Диапазон Напряжения Питания | 2В до 12В, ±2В до±6В |
Количество Выводов | 16вывод(-ов) |
Количество Схем | 1схем(-а) |
Конфигурация Мультиплексора | 8:1 |
Корпус Аналогового Мультиплексора | QSOP |
Макс. Сопротивление Включенного Состояния | 300Ом |
Максимальная Рабочая Температура | 125 C |
Минимальная Рабочая Температура | -40 C |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Analog Switch ON Resistance | 300 3.6V(ohm) |
Analog Switch Turn Off Time | 80 3.6V(ns) |
Analog Switch Turn On Time | 370 3.6V(ns) |
Chip Enable Signals | Yes |
Dual Supply Voltage (Max) | ±6(V) |
Dual Supply Voltage (Min) | ±2(V) |
Dual Supply Voltage (Typ) | ±5(V) |
High Level Output Current | 20(mA) |
Input Signal Type | SINGLE |
Mounting | Surface Mount |
Multiplexer Configuration | Single 8 |
Number of Channels | 1 |
Number of Inputs | 8 |
Number of Outputs | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Signal Type | SINGLE |
Package Type | QSOP |
Pin Count | 16 |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Single Supply Voltage (Max) | 12(V) |
Single Supply Voltage (Min) | 2(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Special Features | BREAK-BEFORE-MAKE |
Switch Control Logic | NOT REQUIRED |
Switch Normal Position | NOT REQUIRED |
Bandwidth: | 210 MHz |
Brand: | Analog Devices |
Configuration: | 1x8:1 |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-6 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-2 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Off Isolation - Typ: | 90 dB |
Off Time - Max: | 45 ns |
On Resistance - Max: | 75 Ohms |
On Time - Max: | 115 ns |
Operating Supply Voltage: | 5 V |
Package / Case: | QSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 10 uW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Series: | ADG658 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 2 V |
Automotive | No |
Configuration | Single 8:1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±6 |
Maximum Frequency (25°C) @ Vcc (MHz) | 210(Typ)@±5V|180(Typ)@5V|160(Typ)@3.6V |
Maximum High Level Output Current (mA) | 20 |
Maximum On Resistance (Ohm) | 300@3.6V |
Maximum On Resistance Range (Ohm) | 250 to 400 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Bus to Bus (ns) | 115@±5V|200@5V|370@3.6V |
Maximum Single Supply Voltage (V) | 12 |
Maximum Supply Current (mA) | 0.001@5.5V@-40C to 125C |
Maximum Turn-Off Time (ns) | 80@3.6V |
Maximum Turn-On Time (ns) | 370@3.6V |
Minimum Dual Supply Voltage (V) | ±2 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2 |
Multiplexer Architecture | 8:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 1 |
Part Status | Active |
PCB changed | 16 |
Power Supply Type | Single|Dual |
PPAP | No |
Propagation Delay Test Condition (pF) | 35 |
Standard Package Name | SOP |
Supplier Package | QSOP |
Supplier Temperature Grade | Automotive |
Typical Dual Supply Voltage (V) | ±5 |
Typical Single Supply Voltage (V) | 3|5 |
Typical Supply Current (mA) | 0.00001@5.5V |
Вес, г | 0.288 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем