0160002.MR, Предохранитель
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 шт., срок 7 недель
840 руб.
от 10 шт. —
660 руб.
Добавить в корзину 1 шт.
на сумму 840 руб.
Альтернативные предложения1
Описание
NANO² HF 160 Fuses & Clip Assemblies
Littelfuse NANO 2 HF 160 Fuses and Clip Assemblies consist of a metal fuse clip with a pre-installed Littelfuse 443 Series fuse. This combination can be automatically installed in PC boards in a single efficient manufacturing operation. The 160 Series permits quick and easy fuse replacement without exposing the PC boards and other components to the risks of rework solder heat, which is required with direct surface-mount fuses. Littelfuse NANO 2 HF 160 Fuses and Clip Assemblies are available in 0.5A to 5A ratings. Ideal applications include AC/DC power adapters, high-voltage DC/DC converters, telecom equipment system power, lighting systems, and more.
Littelfuse NANO 2 HF 160 Fuses and Clip Assemblies consist of a metal fuse clip with a pre-installed Littelfuse 443 Series fuse. This combination can be automatically installed in PC boards in a single efficient manufacturing operation. The 160 Series permits quick and easy fuse replacement without exposing the PC boards and other components to the risks of rework solder heat, which is required with direct surface-mount fuses. Littelfuse NANO 2 HF 160 Fuses and Clip Assemblies are available in 0.5A to 5A ratings. Ideal applications include AC/DC power adapters, high-voltage DC/DC converters, telecom equipment system power, lighting systems, and more.
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.10.00.40 |
Type | Chip |
Application | Lighting System |
Fuse Size (mm) | 10.9 X 4.8 |
Current Rating (A) | 2 |
Voltage Rating (V) | 250 |
Maximum AC Voltage Rating (V) | 250 |
Typical Melting I2t (A²S) | 18.5 |
Termination Style | Solder Pad |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Seated Plane Height (mm) | 4.8 |
Product Depth (mm) | 4.8 |
Product Length (mm) | 10.9 |
Product Height (mm) | 4.8 |
Fuse Material | Ceramic |
Mounting | Surface Mount |
Brand: | Littelfuse |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fuse Size / Group: | 10.9 mm x 4.8 mm |
Fuse Type: | Time Delay/Slow Blow |
Interrupt Rating: | 50 A at 250 VAC |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Product Category: | Surface Mount Fuses |
Product Type: | SMD Fuses |
Product: | Surface Mount Fuse with Fuse Holder |
Resistance: | 51.1 mOhms |
Series: | 160 |
Subcategory: | Fuses |
Voltage Rating AC: | 250 VAC |
Voltage Rating DC: | 250 VDC |
Линейка Продукции | Серия NANO2 |
Номинальное Напряжение AC | 250В AC |
Номинальное Напряжение DC | 250В DC |
Отключающий Ток AC | 50А |
Стиль Корпуса Предохранителя | 10, 9мм x 3, 12мм |
Ток Предохранителя | 2А |
Характеристика Сгорания | Медленный |
Вес, г | 1.06 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.