TLLR4401, LED Uni-Color Red 635nm 2-Pin T-1 T/R

Фото 1/5 TLLR4401, LED Uni-Color Red 635nm 2-Pin T-1 T/R
Изображения служат только для ознакомления,
см. техническую документацию
26 руб.
Мин. кол-во для заказа 1500 шт.
от 3062 шт.24 руб.
Добавить в корзину 1500 шт. на сумму 39 000 руб.
Номенклатурный номер: 8003287638
Артикул: TLLR4401

Описание

Semiconductor - Discrete > Opto Discrete - LED > Low Power LED (below 100mA)
Red 619nm LED Indication - Discrete 1.9V Radial

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8541.40.20.00
Type Uni-Color
Product Category Standard LED
Color Red
Number of LEDs 1
LED Material GaAsP
Lens Shape Type Circular
Lens Dimensions (mm) 2.9x2.9x3.5
Lens Appearance Colored Diffused
Mounting Orientation Top Mount
Intensity 2mcd
Dominant Wavelength (nm) 625(Max)
Peak Wavelength (nm) 635
Viewing Angle (°) 50
Maximum Forward Current (mA) 7
Test Current (mA) 2
Maximum Forward Voltage (V) 2.4
Reverse Voltage (V) 20(Typ)
Maximum Power Dissipation (mW) 20
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 100
Lead Standoff Yes
Supplier Color Red
High Power No
High Brightness Yes
Packaging Tape and Reel
Standard Package Name T-1
Pin Count 2
Supplier Package T-1
Mounting Through Hole
Diameter 3.2
Package Height 4.5
PCB changed 2
Lead Shape Through Hole
Base Product Number TLLR4401 ->
Configuration Standard
Current - Test 2mA
ECCN EAR99
Height (Max) 6.10mm
HTSUS 8541.40.2000
Lens Size 3.20mm Dia
Lens Style Round with Domed Top
Lens Transparency Diffused
Millicandela Rating 2mcd
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Package Bulk
Package / Case Radial
RoHS Status ROHS3 Compliant
Supplier Device Package 3mm
Viewing Angle 50В°
Voltage - Forward (Vf) (Typ) 1.9V
Wavelength - Dominant 619nm
Wavelength - Peak 635nm
Brand Vishay Semiconductors
Factory Pack Quantity 5000
If - Forward Current 2 mA
Illumination Color Red
LED Size T-1(3 mm)
Lens Color/Style Tinted, Diffused
Lens Dimensions 2.9 mm x 2.9 mm x 3.5 mm
Lens Shape Dome
Luminous Intensity 2 mcd
Manufacturer Vishay
Maximum Operating Temperature +100 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Operating Supply Voltage 1.9 V
Peak Wavelength 635 nm
Power Rating 20 mW
Product Red LEDs
Product Type LED-Standard
Subcategory LEDs
Vf - Forward Voltage 1.9 V
Vr - Reverse Voltage 20 V
Wavelength/Color Temperature 618.5 nm
Dominant Wavelength 625 nm
Forward Voltage 2.4 V
LED Colours Red
Lens Colour Red
Number of Pins 2
Package Type 3mm(T-1)

Техническая документация

Datasheet
pdf, 192 КБ
Datasheet
pdf, 190 КБ
Datasheet TLHG4401
pdf, 277 КБ
Datasheet TLLR4401
pdf, 194 КБ