AD1851RZ-J

AD1851RZ-J
Изображения служат только для ознакомления,
см. техническую документацию
7 270 руб.
от 10 шт.5 900 руб.
от 47 шт.5 240 руб.
Добавить в корзину 1 шт. на сумму 7 270 руб.
Номенклатурный номер: 8006031697
Бренд: Analog Devices

Описание

Integrated Circuits (ICs)\Data Acquisition - ADCs/DACs - Special Purpose
DAC, Audio 16 b PCM 16-SOIC

Технические параметры

Base Product Number AD1851 ->
Data Interface PCM
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Channels 1
Operating Temperature -25В°C ~ 70В°C
Package Tube
Package / Case 16-SOIC (0.295"", 7.50mm Width)
REACH Status REACH Unaffected
Resolution (Bits) 16 b
RoHS Status ROHS3 Compliant
Supplier Device Package 16-SOIC
Type DAC, Audio
Voltage - Supply В±5V
Voltage Supply Source Dual В±
Architecture Segment
Automotive No
Conversion Rate 12.5Msps
Converter Type Audio
Digital Interface Type Serial
Digital Supply Support Yes
ECCN (US) EAR99
EU RoHS Compliant
Full Scale Error ±1%FSR(Typ)
Lead Shape Gull-wing
Maximum Dual Supply Voltage (V) ±5.25
Maximum Operating Temperature (°C) 70
Maximum Power Dissipation (mW) 100(Typ)
Maximum Settling Time (us) 0.35(Typ)|1.5(Typ)
Minimum Dual Supply Voltage (V) ±4.75
Minimum Operating Temperature (°C) -25
Mounting Surface Mount
Number of DAC Channels 1
Number of Outputs per Chip 2
Output Polarity Bipolar
Output Type Current|Voltage
Packaging Tube
Part Status Active
PCB changed 16
Pin Count 16
Power Supply Type Dual
PPAP No
Process Technology 2um, ABCMOS
Resolution 16bit
Signal to Noise Ratio 110dB(Typ)
Standard Package Name SOP
Supplier Package SOIC W
Typical Dual Supply Voltage (V) ±5
Voltage Reference Internal

Техническая документация

Datasheet
pdf, 551 КБ
Datasheet
pdf, 212 КБ

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем