SL15T1G, ESD Suppressor Diode TVS Uni-Dir 15V 17.6Vbr 30Vc 3-Pin SOT-23 T/R

Фото 1/3 SL15T1G, ESD Suppressor Diode TVS Uni-Dir 15V 17.6Vbr 30Vc 3-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
31 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт. на сумму 93 000 руб.
Номенклатурный номер: 8001014776
Артикул: SL15T1G

Описание

Circuit Protection\ESD Protection Diodes\ESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 15V 17.6Vbr 30Vc 3-Pin SOT-23 T/R

Технические параметры

Automotive No
Capacitance Value (pF) 5
Configuration Single
Direction Type Uni-Directional
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Breakdown Voltage (V) 18.5
Maximum Clamping Voltage (V) 30
Maximum Leakage Current (uA) 1
Maximum Operating Temperature (°C) 150
Maximum Peak Pulse Current (A) 10
Maximum Power Dissipation (mW) 300
Maximum Working Voltage (V) 15
Minimum Breakdown Voltage (V) 16.7
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Elements per Chip 1
Packaging Tape and Reel
Part Status Active
PCB changed 3
Peak Pulse Power Dissipation (W) 300
Pin Count 3
PPAP No
Standard Package Name SOT
Supplier Package SOT-23
Test Current (mA) 1
Type TVS
Diode Configuration Single
ESD Protection Yes
Maximum Clamping Voltage 30V
Maximum Operating Temperature +150 °C
Maximum Peak Pulse Current 10A
Maximum Reverse Leakage Current 1µA
Minimum Breakdown Voltage 16.7V
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Package Type SOT-23
Peak Pulse Power Dissipation 300W
Test Current 1mA
Width 1.40mm
Brand: onsemi
Breakdown Voltage: 16.7 V
Cd - Diode Capacitance: 5 pF
Clamping Voltage: 30 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 5 A
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: SOT-23-3
Pd - Power Dissipation: 300 mW
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 300 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Series: SL05T1
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 16 kV
Vesd - Voltage ESD Contact: 8 kV
Working Voltage: 15 V
Вес, г 1

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 198 КБ
Datasheet
pdf, 245 КБ
Datasheet SL15T1G
pdf, 89 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов