TJA1027T/20,118, TJA1027T/20,118, LIN Transceiver 20kBd LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, SAE J2602, 8-Pin SOIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
260 руб.
Кратность заказа 2500 шт.
Добавить в корзину 2500 шт.
на сумму 650 000 руб.
Описание
Semiconductors\Interface ICs\CAN Interface Ics
LIN is a small, serial, slow, and cheap bus system. LIN is based on one master node and a number of LIN slaves (up to 16).
Технические параметры
IC Type | LIN Transceiver IC |
Maximum Data Rate | 20kBd |
Maximum Operating Supply Voltage | 18 V |
Maximum Operating Temperature | +150 °C |
Maximum Supply Current | 1600 μA |
Minimum Operating Supply Voltage | 5 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Transceivers | 1 |
Package Type | SOIC |
Pin Count | 8 |
Power Down Mode | Sleep, Standby |
Standard Supported | LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, SAE J2602 |
Width | 4mm |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
External Wake-up Pin | Yes |
LIN Bus Wake-up Capable | Yes |
LIN Specifications | LIN 2.0|LIN 2.1|LIN 2.2|LIN 2.2A|SAE J2602 |
Maximum Data Rate (kBd) | 20 |
Maximum ESD Protection Voltage (kV) | ±8 |
Maximum LIN Bus Voltage (V) | 42 |
Maximum Operating Temperature (°C) | 150 |
Maximum Single Supply Voltage (V) | 18 |
Minimum LIN Bus Voltage (V) | -42 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 5 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Power Supply Type | Single |
PPAP | Yes |
Supplier Package | SO |
Supplier Temperature Grade | Automotive |
Typical Single Supply Voltage (V) | 9|12|15 |