SBR1A40S3-7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
21 руб.
Мин. кол-во для заказа 17 шт.
Добавить в корзину 17 шт.
на сумму 357 руб.
Описание
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes.
Технические параметры
Diode Configuration | Single |
Diode Technology | Schottky |
Diode Type | Schottky |
Maximum Continuous Forward Current | 1A |
Maximum Forward Voltage Drop | 560mV |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOD-323 |
Peak Non-Repetitive Forward Surge Current | 20A |
Peak Reverse Repetitive Voltage | 40V |
Pin Count | 2 |
Rectifier Type | Schottky Rectifier |
Average Forward Current | 1А |
Forward Surge Current | 20А |
Forward Voltage Max | 550мВ |
Repetitive Peak Reverse Voltage | 40В |
Количество Выводов | 2вывод(-ов) |
Линейка Продукции | SBR |
Максимальная Рабочая Температура | 150°C |
Стиль Корпуса Диода | SOD-323 |
Тип Монтажа Диода | SMD(Поверхностный Монтаж) |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Forward Current (A) | 1 |
Maximum DC Reverse Voltage (V) | 40 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 0.55 |
Peak Non-Repetitive Surge Current (A) | 20 |
Peak Reverse Current (uA) | 100 |
Peak Reverse Repetitive Voltage (V) | 40 |
PPAP | No |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
Type | Super Barrier Rectifier |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 1 A |
Ifsm - Forward Surge Current: | 20 A |
Ir - Reverse Current: | 100 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-323-2 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | SBR1A40 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Type: | Schottky Diode |
Vf - Forward Voltage: | 550 mV |
Vrrm - Repetitive Reverse Voltage: | 40 V |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 107 КБ
Datasheet
pdf, 168 КБ
Datasheet SBR1A40S3-7
pdf, 179 КБ