T495C336K016ATE275
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
220 руб.
Кратность заказа 500 шт.
от 1000 шт. —
180 руб.
от 2000 шт. —
173 руб.
от 5000 шт. —
166.05 руб.
Добавить в корзину 500 шт.
на сумму 110 000 руб.
Описание
33ВµF Molded Tantalum Capacitors 16V 2312 (6032 Metric) 275mOhm
Технические параметры
Capacitance | 33ВµF |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 275mOhm |
Features | General Purpose |
Height - Seated (Max) | 0.110"" (2.80mm) |
HTSUS | 8532.21.0050 |
Lifetime @ Temp. | 2000 Hrs @ 85В°C |
Manufacturer Size Code | C |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 2312 (6032 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | T495 -> |
Size / Dimension | 0.236"" L x 0.126"" W (6.00mm x 3.20mm) |
Tolerance | В±10% |
Type | Molded |
Voltage - Rated | 16V |
Automotive | Unknown |
Capacitance Value | 33uF |
Case Code | C |
Case Style | Molded |
Construction | Flat |
Dissipation Factor (%) | 6 |
ECCN (US) | EAR99 |
Equivalent Series Resistance Type | Low |
ESR (Ohm) | 0.275 |
EU RoHS | Compliant |
Fail Safe with Built-in Fuse | No |
High Shock and Vibrating | Yes |
IL (uA) | 5.3 |
IR (mA) | 632 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package/Case | 6032-28 |
Packaging | Tape and Reel |
Part Status | Active |
Polarity | Polar |
PPAP | Unknown |
Size (mm) | 6 X 3.2 X 2.5 |
Special Features | High Ripple Current|High Surge Current |
Temperature Range @ Derated Voltage (°C) | 85 to 125 |
Termination Style | Inward L |
Voltage | 16VDC |
Техническая документация
Datasheet
pdf, 1039 КБ