PV18-14R-CY, Terminals Ring term 22 - 18 vinyl insulated
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3669 шт., срок 7-9 недель
260 руб.
от 10 шт. —
240 руб.
от 50 шт. —
234 руб.
от 100 шт. —
221.68 руб.
Добавить в корзину 1 шт.
на сумму 260 руб.
Описание
Connectors\Terminals
PV Pan-Term® Ring TerminalsPanduit PV Pan-Term ® Ring Terminals connect two or more wires to a single connection point and act as a circuit protection device. These ring terminals offer insulation support, which helps to prevent damage to the wire in bending applications. These devices feature internal barrel serrations to ensure good wire contact and maximum tensile strength. The PV series is UL flammability UL 94V-0, CSA rated up to 600V per UL 486A/B, and has a maximum operating temperature of 105°C.
Технические параметры
Brand: | Panduit |
Color: | Red |
Contact Material: | Copper |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Insulation Material: | Vinyl |
Insulation: | Insulated |
Manufacturer: | Panduit |
Material: | Copper |
Mounting Angle: | Straight |
Mounting Style: | Screw |
Packaging: | Bulk |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Screw Terminals |
Series: | PV |
Stud/Tab Size: | 6.35 mm |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | Pan-Term |
Type: | Ring |
Voltage Rating: | 600 V |
Wire Gauge Max: | 18 AWG |
Wire Gauge: | 18 AWG |
Automotive | No |
Body Orientation | Straight |
Color | Red |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Insulation | Vinyl |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 600V |
Mounting | Cable Mount |
Packaging | Bottle |
Part Status | Active |
Plating | Tin |
PPAP | No |
Stud Size (mm) | 6.35 |
Termination Method | Crimp |
Type | Ring Tongue Terminal |
Wire Size (AWG) | 18-22 |
Техническая документация
Datasheet
pdf, 102 КБ
Datasheet
pdf, 92 КБ
Выбор кримпера для обжима клемм
pdf, 200 КБ
SA-CTSG03 (Cable Ties Product Selection Guide)
pdf, 712 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.