556-1604-304F, LED Panel Mount Indicators Flat Green 24VDC 32mA 4000fL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 шт., срок 7-8 недель
9 620 руб.
Добавить в корзину 1 шт.
на сумму 9 620 руб.
Альтернативные предложения2
Описание
LED Panel Mount Indicator Uni-Color Green 6900mcd Automotive 2-Pin
Технические параметры
Automotive | Unknown |
Color | Green |
Diameter | 28.5 |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
High Brightness | No |
High Power | No |
Housing Material | Nickel Plated Brass |
Indicator Technology | LED |
Intensity | 6900mcd |
Internal Protection | No |
IP Rating | IP66 |
LED Material | AlInGaP|InGaN |
Lens Shape Type | Circular |
Maximum Forward Current (mA) | 32(Typ) |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -30 |
Mounting | Panel |
Mounting Hole Diameter (mm) | 25.4 |
Mounting Orientation | Top Mount |
Number of LEDs | 1 |
Part Status | Active |
PCB changed | 2 |
Pin Count | 2 |
PPAP | Unknown |
Supplier Color | Green |
Type | Uni-Color |
Typical Forward Voltage (V) | 24 |
Brand: | Dialight |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
If - Forward Current: | 32 mA |
Illumination Color: | Green |
IP Rating: | IP66 |
Lens Color/Style: | Green, Diffused |
Lens Color: | Green |
Lens Shape: | Round Flat |
Lens Transparency: | Transparent |
Luminance: | 4000 fL |
Manufacturer: | Dialight |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -30 C |
Mounting Hole Size: | 25.4 mm |
Mounting Style: | Panel Mount |
Mounting Type: | Nut and Washer |
Packaging: | Bulk |
Product Category: | LED Panel Mount Indicators |
Product Type: | LED Panel Mount Indicators |
Product: | Indicators |
Series: | 556 |
Subcategory: | LED Indication |
Termination Style: | Screw Terminal |
Vf - Forward Voltage: | 24 V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.