STM32F205RFT6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Москва, срок 10-11 дней
3 770 руб.
от 2 шт. —
3 530 руб.
Добавить в корзину 1 шт.
на сумму 3 770 руб.
Альтернативные предложения1
Описание
Электроэлемент
Микросхема LQFP 64/I°/ARM-based 32-bit, 150DMIPs, up to 1 MB Flash/128+4KB RAM,USB
Технические параметры
Brand | STMicroelectronics |
Core | ARM Cortex M3 |
Data Bus Width | 32 bit |
Data RAM Size | 128 kB |
Data RAM Type | SRAM |
Data ROM Size | 512 B |
Factory Pack Quantity | 960 |
Manufacturer | STMicroelectronics |
Maximum Clock Frequency | 120 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 1.8 V to 3.6 V |
Package / Case | LQFP-64 |
Packaging | Tray |
Processor Series | ARM Cortex M |
Product Category | ARM Microcontrollers-MCU |
Program Memory Size | 768 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | STM32F2 |
Tradename | STM32 |
Unit Weight | 0.012088 oz |
ADC Resolution: | 12 bit |
Brand: | STMicroelectronics |
Core: | ARM Cortex M3 |
Data Bus Width: | 32 bit |
Data RAM Size: | 128 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 512 B |
Factory Pack Quantity: Factory Pack Quantity: | 960 |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 120 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 51 I/O |
Package / Case: | LQFP-64 |
Packaging: | Tray |
Processor Series: | ARM Cortex M |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 768 kB |
Program Memory Type: | Flash |
Series: | STM32F205RF |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | STM32 |
ADC Channels | 16/16/16 |
ADC Resolution (bit) | 12/12/12 |
Automotive | No |
CAN | 2 |
Core Architecture | ARM |
DAC Channels | 2/2 |
DAC Resolution (bit) | 12/12 |
Device Core | ARM Cortex M3 |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | STM32F |
I2C | 3 |
I2S | 2 |
Instruction Set Architecture | RISC |
Interface Type | CAN/I2C/I2S/SPI/UART/USART/USB |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 120 |
Maximum CPU Frequency (MHz) | 120 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 444 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 14 |
Number of ADCs | Triple |
Number of DACs | Dual |
Number of I/Os | 51 |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 64 |
Pin Count | 64 |
PPAP | No |
Programmability | Yes |
PWM | 2 |
RAM Size | 132KB |
Real Time Clock | Yes |
Special Features | CAN Controller |
SPI | 3 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 2 |
USART | 4 |
USB | 2 |
Watchdog | 2 |
ADC Resolution | 12bit |
ADCs | 3(16x12 bit) |
Maximum Frequency | 120MHz |
Maximum Number of Ethernet Channels | 1 |
Mounting Type | Surface Mount |
Number of ADC Units | 3 |
Number of CAN Channels | 2 |
Number of Ethernet Channels | 1 |
Number of I2C Channels | 3 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 3 |
Number of Timers | 14 |
Number of UART Channels | 2 |
Number of USART Channels | 4 |
Package Type | LQFP |
Pulse Width Modulation | 2(4x16 bit) |
PWM Channels | 4 |
PWM Resolution | 16bit |
Timer Resolution | 16 bit, 32 bit |
Timers | 12x16 bit, 2(4x32 bit) |
Typical Operating Supply Voltage | 3.6 V |
USB Channels | 2 |
Width | 10.2mm |
Вес, г | 6 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 4774 КБ
Datasheet
pdf, 2489 КБ
Datasheet
pdf, 2736 КБ
Документация
pdf, 3152 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.